N-30-SW selector switch

Sous-total (1 unité)*

22,62 €

(TVA exclue)

27,37 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 28 unité(s) expédiée(s) à partir du 15 décembre 2025
  • Plus 11 unité(s) expédiée(s) à partir du 15 décembre 2025
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +22,62 €

*Prix donné à titre indicatif

N° de stock RS:
202-2781
Référence fabricant:
N-30-SW
Fabricant:
Festo
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Festo

Manufacturer Series

N

Model Number

9302

Pays d'origine :
TW

Festo Series N Selector Switch, 30.5mm Installation diameter, IP40 - N-30-SW, Numeric Part Number: 9302


This selector switch is intended for precise control in various applications across the automation and electrical industries. With a 30.5mm installation diameter, it features an IP rating of IP40, offering protection against solid particles and limited moisture. Its robust black casing enhances functionality, making it suitable for both industrial and commercial environments.

Features & Benefits


• 30.5mm diameter enables straightforward installation in multiple settings
• IP40 rating guards against dust ingress and minor water splashes
• Low actuation torque of 0.4Nm for ease of operation
• Black colour presents a professional aesthetic in any setting

Applications


• Suitable for use with basic valves in automated systems
• Ideal for control panels in industrial environments
• Utilised for switching operations within electrical circuits
• Appropriate for complex machinery that requires user input

Can it operate with low actuation torque?


Yes, it functions effectively with a torque of 0.4Nm.

Is it suitable for outdoor use?


No, its IP40 rating restricts it from prolonged outdoor exposure.

Will it fit in standard control panels?


Yes, its 30.5mm diameter ensures compatibility with standard sizes.