Festo VABV series Sub Base, VABV-S4-12HS-G-CB-2T2

Sous-total (1 unité)*

80,48 €

(TVA exclue)

97,38 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • Expédition à partir du 07 janvier 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +80,48 €

*Prix donné à titre indicatif

N° de stock RS:
343-153
Référence fabricant:
VABV-S4-12HS-G-CB-2T2
Fabricant:
Festo
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Festo

Manufacturer Series

VABV

Type

Manifold Sub-base

Model Number

VABV-S4-12HS-G-CB-2T2

Pays d'origine :
DE
The Festo Manifold Sub-base, designed meticulously to meet the demands of modern pneumatic systems, exemplifies quality and innovation. With a robust construction width of only 46 mm, this compact solution is engineered for seamless integration into tight spaces, ensuring optimal performance without compromising on efficiency. The product is crafted from durable die-cast aluminium, offering exceptional strength while maintaining compliance with RoHS standards, making it ideal for environmentally conscious applications. Its CE mark adheres to stringent EU regulations, promising reliability and safety in operation. With various pneumatic connection options, this sub-base guarantees adaptability for diverse setups. Experience the blend of precision and functionality with this engineered solution.

Robust design ensures long lasting performance
Compact size enhances installation flexibility
Complies with RoHS standards for environmental safety
Multiple pneumatic connection ports cater to various requirements
CE marked, affirming adherence to EU regulations

Liens connexes