Festo VABV series Sub Base, VABV-S2-2S-G12-CB-T2

Sous-total (1 unité)*

84,76 €

(TVA exclue)

102,56 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • Expédition à partir du 07 janvier 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +84,76 €

*Prix donné à titre indicatif

N° de stock RS:
342-670
Référence fabricant:
VABV-S2-2S-G12-CB-T2
Fabricant:
Festo
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Festo

Manufacturer Series

VABV

Type

Manifold Sub-base

Model Number

VABV-S2-2S-G12-CB-T2

Pays d'origine :
DE
The Festo Manifold sub base is engineered for optimised pneumatic connection, making it an ideal component for various automation processes. Designed for efficiency, it features a robust construction that ensures durability and reliability under normal operating conditions. With a focus on corrosion resistance, the product meets rigorous quality standards, making it suitable for a variety of industrial environments. The die cast aluminium material enhances its structural integrity while maintaining a lightweight profile. This sub base not only simplifies the setup of pneumatic systems but also contributes to smoother operational workflows, allowing for improved productivity in demanding applications.

Robust construction ensures long lasting performance
Corrosion resistance class CRC 0 guarantees durability in challenging environments
RoHS compliant materials promote environmental sustainability
Lightweight design facilitates easy installation without compromising strength
Dual pneumatic connections allow flexible configurations for diverse system needs

Liens connexes