Phoenix Contact USA Mains Socket Grey, 20A, DIN Rail Polyamide, 125V
- N° de stock RS:
- 201-3774
- Référence fabricant:
- 0804509
- Fabricant:
- Phoenix Contact
Sous-total (1 paquet de 5 unités)*
89,18 €
(TVA exclue)
107,91 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 5 unité(s) expédiée(s) à partir du 12 octobre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le paquet* |
|---|---|---|
| 5 + | 17,836 € | 89,18 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 201-3774
- Référence fabricant:
- 0804509
- Fabricant:
- Phoenix Contact
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
| Marque | Phoenix Contact | |
| Country | USA | |
| Product Type | Mains Socket | |
| Colour | Grey | |
| Current | 20 A | |
| Mount Type | DIN Rail | |
| Body Material | Polyamide | |
| Voltage | 125 V | |
| Connector Gender | Female | |
| Connector Type | Type AB | |
| Contact Gender | Female | |
| Contact Material | Brass | |
| Contact Plating | Brass | |
| Mains Socket Type | Type AB | |
| Orientation | Straight | |
| Pole Format | 2+E | |
| Series | EO-AB | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Phoenix Contact | ||
Country USA | ||
Product Type Mains Socket | ||
Colour Grey | ||
Current 20 A | ||
Mount Type DIN Rail | ||
Body Material Polyamide | ||
Voltage 125 V | ||
Connector Gender Female | ||
Connector Type Type AB | ||
Contact Gender Female | ||
Contact Material Brass | ||
Contact Plating Brass | ||
Mains Socket Type Type AB | ||
Orientation Straight | ||
Pole Format 2+E | ||
Series EO-AB | ||
Standards/Approvals No | ||
- Pays d'origine :
- PL
The Phoenix Contact Socket with AB 20A pin connector pattern type. This socket is compatible for mounting on a DIN rail in the service interface or direct mounting and it can be operated on input voltage of 125 V AC.
V0 flammability rating according to UL 94
-20°C to 60°C ambient temperature
Polyamide insulating material
Light indicator
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Liens connexes
- Phoenix Contact USA Mains Socket Grey DIN Rail Polyamide, 125V
- Phoenix Contact USA Mains Socket Grey DIN Rail Polyamide Screw
- Phoenix Contact USA Mains Socket Grey DIN Rail Polyamide Push-in
- Phoenix Contact 125V USA Mains Socket Ivory Screw
- Hubbell 125V USA Mains Plug Black Screw
- RS PRO 125V USA Mains Plug Black Quick Connect
- PASS & SEYMOUR 125V USA Mains Plug White Cable Nylon, Screw
- Phoenix Contact 250V Brazil Mains Socket Grey Screw