Phoenix Contact Brazil Mains Socket Grey, 10A, DIN Rail Polyamide, 250V, Push-in
- N° de stock RS:
- 201-3757
- Référence fabricant:
- 0804150
- Fabricant:
- Phoenix Contact
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 201-3757
- Référence fabricant:
- 0804150
- Fabricant:
- Phoenix Contact
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
| Marque | Phoenix Contact | |
| Country | Brazil | |
| Product Type | Mains Socket | |
| Colour | Grey | |
| Current | 10 A | |
| Mount Type | DIN Rail | |
| Body Material | Polyamide | |
| Voltage | 250 V | |
| Termination Type | Push-in | |
| Connector Gender | Female | |
| Connector Type | Type N | |
| Contact Gender | Female | |
| Contact Material | Brass | |
| Contact Plating | Brass | |
| Mains Socket Type | Type N | |
| Number of USB Ports | 2 | |
| Orientation | Horizontal | |
| Pole Format | 2+E | |
| Series | EO-N | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Phoenix Contact | ||
Country Brazil | ||
Product Type Mains Socket | ||
Colour Grey | ||
Current 10 A | ||
Mount Type DIN Rail | ||
Body Material Polyamide | ||
Voltage 250 V | ||
Termination Type Push-in | ||
Connector Gender Female | ||
Connector Type Type N | ||
Contact Gender Female | ||
Contact Material Brass | ||
Contact Plating Brass | ||
Mains Socket Type Type N | ||
Number of USB Ports 2 | ||
Orientation Horizontal | ||
Pole Format 2+E | ||
Series EO-N | ||
Standards/Approvals No | ||
The Phoenix double socket has type N pin connector pattern with push-in spring connection method and LED display. It used polyamide material and DIN rail mounting type. Its colour is grey.
Ambient temperature is -20 °C to 60 °C
Its width is 90 mm
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Liens connexes
- Phoenix Contact 250V Brazil Mains Socket Green Push-in
- Phoenix Contact Brazil Mains Socket Grey DIN Rail Polyamide Push-in
- Phoenix Contact 250V Brazil Mains Socket Grey Screw
- Phoenix Contact 250V Brazil Mains Socket Green Screw
- Phoenix Contact Brazil Mains Socket Green DIN Rail Polyamide Screw
- Phoenix Contact Brazil Mains Socket Grey DIN Rail Polyamide Screw
- Phoenix Contact China Mains Socket Grey DIN Rail Polyamide Screw
- Phoenix Contact China Mains Socket Green DIN Rail Polyamide Screw