- N° de stock RS:
- 146-5489
- Fabricant:
- RS PRO
3 En stock, livraison sous 1 jour(s) (stock Europe)
113 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix la pièce
77,92 €
(TVA exclue)
94,28 €
(TVA incluse)
Unité | Prix par unité |
1 + | 77,92 € |
- N° de stock RS:
- 146-5489
- Fabricant:
- RS PRO
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
RS PRO LED Magnifying Lamp with Flexi Arm
Introducing the RS PRO LED Magnifying Lamp, ideal for close working at table level. The magnifying lamp offers a high quality 3 dioptre magnifier lens which is suitable for close up inspections and small part assembly work that requires good visibility. There are 18 LEDs in the lamp that simulate daylight, which ensures consistent lighting conditions regardless of the environment it is being used in. In addition to this, the magnifying lamp also offers a strong-arm joint for quick positioning and allows the user to quickly push or pull the magnifier closer or away from the working area or adjust its height. This RS PRO LED magnifying lamp is a fantastic asset to a work station, making it easier to see and reducing fatigue when working on high detail applications.
Features and Benefits:
- This RS PRO compact magnifying lamp is an energy-efficient lamp with a high-quality magnifying lens, suitable for detailed inspections and small part assembly applications
- Designed with 3 dioptres (1.75x magnification) lens which offers high-quality magnification results
- The light is powered by 18 SMD LEDs that produces 6300K light, which is the equivalent to daylight conditions
- The shadow-free LED reduces strain on the eyes, aiding more efficient work without fatigue
- The economical LED light will never need to be replaced, saving on running costs
- The lamp has an ergonomic design with a table base and lens cap, making it suitable for use on any flat surface like a table or workstation
- A flexible and strong-arm joint allows for greater manoeuvrability and optimum positioning for the user
- Supplied with a UK Mains Plug and 1.5 m cable
Applications:
Magnifying lamps are an ideal workstation asset that allows accurate detailed work to be carried at any time of day or night, especially on tasks that can cause strain and fatigue on the users eyes, like assembling small parts. They are often powered by LEDs or energy saving light tubes to provide a consistent, shadow-free light source and are also energy-saving with low heat emission which means that you can work for longer and in comfort. Magnifying lamps are commonly used for:
- Electronics
- Light industrial and assembly work
- Reading, writing and studying
- Medical and dentistry applications
- Design work
- Jewellery making, crafting and modelling
Can this lamp be stood on a table or does it need to be clamped?
This RS PRO magnifying lamp is suitable for standing on a desk or workstation
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Spécifications
Attribut | Valeur |
---|---|
Dioptre | 3dioptre |
Lens Size | 100mm |
Magnifier Type | Table Lamp |
Lamp Type | LED |
Lamp Wattage | 6.5W |
Operating Voltage | 6.5V |
Lens Diameter | 100mm |
Plug Type | EU Plug, UK Plug |