RS PRO Disc Magnet 20 mm Screw, 40 N Pull 4 mm

Sous-total (1 unité)*

38,50 €

(TVA exclue)

46,58 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 43 unité(s) expédiée(s) à partir du 04 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +38,50 €

*Prix donné à titre indicatif

N° de stock RS:
252-3788
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Magnet Type

Disc

Product Type

Magnet

Width/Diameter

20mm

Pull Force

40N

Thickness

4mm

Attachment Type

Screw

Material

Steel

Standards/Approvals

No

Statut RoHS : Exempté

Pays d'origine :
CN

RS PRO Magnets


Introducing the RS PRO Magnets, ideal for use in a wide range of applications, from every day, domestic tasks to industrial and medical functions. This set of small, but mighty magnets have been designed with a central hole, making it perfect for mounting and fixing to walls or steel posts.

Features and Benefits:


  • This set of 6 RS PRO magnets are ideal for fixing to a wall or a steel post where metal attachments can be mounted for storage without being permanently secured

  • They can be fixed on the wall using a 2-magnet split or on the metallic support of the wall mount using a 4-magnet split

  • Supplied with screws

  • Applications:


    Magnets are a great tool to have available in any domestic or industrial application. They are incredibly versatile and are used across a range of different tasks from using them to seal fridge doors to being used in MRIs for medical purposes. Small magnets like these are often used to help with storage applications like being mounted on steel beams or metal shelves to create additional storage, or to safely store away tools and equipment while they are not in use.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Note:


    Overtightening can cause the magnet material to break

    Liens connexes

    Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

    adresse e-mail

    Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.