RS PRO Block Magnet 24 mm, 24 kg Pull 14 mm
- N° de stock RS:
- 107-913
- Fabricant:
- RS PRO
Sous-total (1 boîte de 2 unités)*
45,70 €
(TVA exclue)
55,30 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 154 unité(s) expédiée(s) à partir du 04 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Boîte(s) | La Boite | Prix par unité* |
|---|---|---|
| 1 + | 45,70 € | 22,85 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 107-913
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Magnet Type | Block | |
| Product Type | Magnet | |
| Width/Diameter | 24mm | |
| Pull Force | 24kg | |
| Thickness | 14mm | |
| Length | 10.5mm | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Magnet Type Block | ||
Product Type Magnet | ||
Width/Diameter 24mm | ||
Pull Force 24kg | ||
Thickness 14mm | ||
Length 10.5mm | ||
Standards/Approvals No | ||
- Pays d'origine :
- CN
RS PRO Neodymium Magnet With Hook
Introducing the RS PRO Magnet With Hook, a versatile and powerful solution for all your holding and fastening needs. This high-quality magnet is designed to provide exceptional holding power, thanks to its unique construction and materials. Encased in a durable steel cup, the neodymium magnet is protected from damage while delivering reliable performance in various applications.
Features and Benefits
Applications
This RS PRO magnet is suitable for a wide range of applications, ensuring reliable holding in various settings:
No matter the application, RS PRO Magnets deliver dependable performance every time.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Liens connexes
- Eclipse Block Magnet 15 mm Hook, 11.5 kg Pull 24 mm
- RS PRO Block Magnet 20 mm, 4 kg Pull 10 mm
- RS PRO Pot Magnet 63 mm Threaded M8, 39.9 kg Pull 14 mm
- RS PRO Magnet Pot Magnet 80 mm, 54 kg Pull 18 mm
- RS PRO Magnet Pot Magnet 50 mm, 22 kg Pull 10 mm
- RS PRO Magnet Pot Magnet 25 mm, 3 kg Pull 7 mm
- RS PRO Magnet Pot Magnet 20 mm, 2.1 kg Pull 6 mm
- RS PRO Magnet Pot Magnet 40 mm, 16 kg Pull 8 mm