RS PRO Cobalt Steel 22 mm Cutting Diameter Magnetic Drilling Hole Cutter Set

Sous-total (1 jeu)*

145,67 €

(TVA exclue)

176,26 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 4 unité(s) prête(s) à être expédiée(s)
  • Plus 20 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
jeu(x)
le jeu
1 +145,67 €

*Prix donné à titre indicatif

N° de stock RS:
506-7430
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Cutter Diameter

22mm

Product Type

Magnetic Drilling Hole Cutter Set

Material

Cobalt Steel

Number of Pieces

5

Standards/Approvals

No

Statut RoHS : Exempté

Pays d'origine :
GB

RS PRO Cobalt Steel 14 → 22 mm Cutting Diameter Magnetic Drilling Hole Cutter Set


The RS PRO magnetic drilling hole cutter set lets you drill precise holes into tough material. Thanks to their circular design, these annular cutters provide greater accuracy than conventional twist drill bits.

Made from high-speed steel (HSS), the cutters can withstand the high temperatures generated when drilling through metals. The M42 cobalt-steel alloy construction provides added strength. The annular cutter set comes with five pieces, ranging in size from 14 mm to 22 mm. The set comes in a handy black case, with foam inserts to help keep your cutting pieces secure between jobs.

This cutting set is suitable for use with the RS PRO magnetic base drill. HSS annular cutters are ideal for drilling holes in aluminium and stainless steel. They're commonly used in steel fabrication, as well as in the construction and automotive industries.

Features and Benefits


• HSS (high-speed steel) cutter set

• 5 pieces

• Cutter diameters of 14 mm, 16 mm, 18 mm, 20 mm and 22 mm with MT2 annular cutter

• Made from M42 cobalt steel

• Suitable for use with the RS PRO magnetic base drill

• Suitable for drilling metal

• Supplied in a black case

• Conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.