Mecalectro Holding Magnet, 120 N Holding Force 24V dc
- N° de stock RS:
- 171-9682
- Référence fabricant:
- 7.80.05
- Fabricant:
- Mecalectro
Sous-total (1 unité)*
94,91 €
(TVA exclue)
114,84 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 173 unité(s) expédiée(s) à partir du 21 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 94,91 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 171-9682
- Référence fabricant:
- 7.80.05
- Fabricant:
- Mecalectro
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
| Marque | Mecalectro | |
| Holding Force | 120N | |
| Product Type | Holding Magnet | |
| Height | 30mm | |
| Width | 30mm | |
| Standards/Approvals | NF 61-937 | |
| Sélectionner tout | ||
|---|---|---|
Marque Mecalectro | ||
Holding Force 120N | ||
Product Type Holding Magnet | ||
Height 30mm | ||
Width 30mm | ||
Standards/Approvals NF 61-937 | ||
Statut RoHS : Exempté
- Pays d'origine :
- FR
Electromagnetic suction cups
Low power consumption components designed to hold a device in a specific position and to free this device using a simple electrical signal.
Operation:
- holding: the metal object is held in place on contact with the electromagnet, which is fitted on a fixed element.
- release: ''no voltage'' models - the metal object is freed from the electromagnet contact when the power supply is cut
- holding: the metal object is held in place on contact with the electromagnet, which is fitted on a fixed element.
- release: ''no voltage'' models - the metal object is freed from the electromagnet contact when the power supply is cut
''current emission'' models - the metal object is freed from the electromagnet contact when the power is on
Applications: industrial automation and fire safety (locking fire doors, opening smoke extraction dampers, closing ventilation flaps or dampers, etc.)
Documentation, curves and footprint dimensions available on request.
Liens connexes
- Mecalectro Holding Magnet, 35 N Holding Force 24V dc
- Mecalectro Holding Magnet, 150 N Holding Force 24V dc
- Mecalectro Holding Magnet, 2000 N Holding Force 24V dc
- Mecalectro Holding Magnet, 200 N Holding Force 24V dc
- Mecalectro Holding Magnet, 2940 N Holding Force 24V dc
- Mecalectro Holding Magnet, 5500 N Holding Force 24V dc
- Mecalectro Holding Magnet, 1450 N Holding Force 24V dc
- Mecalectro Holding Magnet, 440 N Holding Force 24V dc