RS PRO Acetal Copolymer Push-in Flexible Coolant Hose Hose Kit

Sous-total (1 unité)*

264,43 €

(TVA exclue)

319,96 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 14 unité(s) expédiée(s) à partir du 13 novembre 2026
  • Plus 17 unité(s) expédiée(s) à partir du 07 décembre 2026
  • Plus 11 unité(s) expédiée(s) à partir du 18 janvier 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +264,43 €

*Prix donné à titre indicatif

N° de stock RS:
623-5319
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Connection Size

6.35 mm

Product Type

Flexible Coolant Hose

Sub Type

Hose Kit

Connection Type

Push-in

Body Material

Acetal Copolymer

Thread Standard

NPT

Standards/Approvals

No

Statut RoHS : Exempté

RS PRO 1/4-inch Flexible Coolant Hose Kit


This flexible coolant hose kit from the RS PRO range includes the essential gear you need for installing and repairing coolant hoses. The comprehensive set lets you quickly and easily set up hoses for either liquid or air supplies to regulate machine temperatures.

Containing starter kits, hose segments and nozzles, as well as valves and a Y-piece, it's suitable for various applications. For example, the 90° nozzle can spray coolant around corners, while the male national pipe tapered (NPT) valve gives good on / off control of liquid flow. The kit contains a pack of 11-inch segments so you can adjust your coolant pipe to the desired length. All items in the kit are boxed in a handy case for safe transportation and storage.

Use this kit to set up systems that feed coolant onto grinding, drilling or cutting equipment. All of the items in this kit have been thoroughly tested and given the RS PRO seal of approval, ensuring quality, durability and safety.

Features and Benefits


• Flexible coolant hose kit

• Acetal copolymer material

• Contains two starter kits, 11 in hose segments, a 90° nozzle kit, assembly pliers, a flair nozzle, an inline valve, a male NPT valve, a non-return valve and a Y-piece

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.