RS PRO Acetal Copolymer NPT Valve Flexible Coolant Hose

Sous-total (1 paquet de 2 unités)*

25,57 €

(TVA exclue)

30,94 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 34 unité(s) prête(s) à être expédiée(s)
  • Plus 178 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
le paquet*
2 +12,785 €25,57 €

*Prix donné à titre indicatif

N° de stock RS:
623-5280
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Sub Type

NPT Valve

Product Type

Flexible Coolant Hose

Body Material

Acetal Copolymer

Power Rating

30kW

Height

35mm

Standards/Approvals

No

Statut RoHS : Exempté

RS PRO 1/4-inch NPT Valve


This flexible coolant hose valve from the RS PRO series allows for the easy management of liquid or airflow with its twistable on / off control. Suitable for applying coolant in liquid and air applications – such as water pipes or boilers – the national pipe threaded (NPT) valve closes tightly. Thanks to its tapered thread, it creates a fluid-tight seal.

Made from the acetal copolymer polyoxymethylene (POM), this valve is sturdy, tough and low friction. POM is non-conductive thermoplastic and resistant to most organic materials but should be avoided in environments using strong acids such as hydrochloric, sulphuric or nitric acids. This valve is fully interchangeable and therefore easy to replace when needed and can be interlocked to construct bespoke systems.

As part of the RS PRO range, this flexible coolant hose has been tested to ensure high-quality and durability. You'll find it used by plumbers in domestic or industrial settings.

Features and Benefits


• Flexible 1/4 inch coolant hose

• National pipe threaded (NPT) valve

• Length of 41 mm

• Height of 31 mm

• Made from acetal copolymer/polyoxymethylene

• Electrically non-conductive

• Resistant to chemicals

• Resistant to rust

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.