RS PRO 2 t Arbour Press

Sous-total (1 unité)*

356,21 €

(TVA exclue)

431,01 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • 25 unité(s) expédiée(s) à partir du 02 mars 2027
  • Plus 14 unité(s) expédiée(s) à partir du 02 avril 2027
  • Plus 1 unité(s) expédiée(s) à partir du 10 mai 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +356,21 €

*Prix donné à titre indicatif

N° de stock RS:
144-556
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Sub Type

Arbour Press

Product Type

Machine Press

Output Pressure

2t

Press Height

355mm

Length

265mm

Standards/Approvals

No

Width

120mm

Pays d'origine :
CN

RS PRO 2 Ton Arbor Press, Hand-Operated


Precision-made and heavy-duty, this arbour press from RS PRO offers a hand-operated solution for press-fit applications. It can produce an output pressure of up to two tons for projects such as riveting and staking. This compact machine press comes with a rotating four-position anvil to produce four different cut-out sizes. It's long-lasting and powerful thanks to its heavy casting and its pinions and rams made of durable steel. It uses gearing to intensify the leverage, and you can fix tools and dies such as punches and inserters to the end of the ram according to the demands of your specific project.

Features and Benefits


Heavy casting: Provides durability and power for demanding tasks

Steel pinions and rams: Ensures long-lasting performance

Gearing mechanism: Intensifies leverage for effective pressure application

Tool and die compatibility: Allows customisation for specific tasks

Rotating four-position anvil: Offers versatility with four different cut-out sizes

Applications


Commonly found in garages and workshops, this machine press is ideal for manufacturing applications such as installing or removing bearings. It is also suitable for small tasks like staking, riveting, and similar press-fit work.

Additional Information


This type of press is designed for garage and workshop use, providing slow yet consistent pressure for various applications.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.