Banner WLB32 LED Machine Light, 12V dc, 30 V dc, IP50, 2 m
- N° de stock RS:
- 270-8631
- Référence fabricant:
- WLB32C570PBQ
- Fabricant:
- Banner
Sous-total (1 unité)*
209,79 €
(TVA exclue)
253,85 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 16 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 209,79 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 270-8631
- Référence fabricant:
- WLB32C570PBQ
- Fabricant:
- Banner
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
| Marque | Banner | |
| Lamp Type | LED | |
| Product Type | Machine Light | |
| Series | WLB32 | |
| Lamp Supplied | Yes | |
| Voltage | 12, 30V dc | |
| Light Style | Work Light | |
| Colour Temperature | 5000k | |
| IP Rating | IP50 | |
| Cable Length | 2m | |
| Integral Transformer | No | |
| Standards/Approvals | UL | |
| Sélectionner tout | ||
|---|---|---|
Marque Banner | ||
Lamp Type LED | ||
Product Type Machine Light | ||
Series WLB32 | ||
Lamp Supplied Yes | ||
Voltage 12, 30V dc | ||
Light Style Work Light | ||
Colour Temperature 5000k | ||
IP Rating IP50 | ||
Cable Length 2m | ||
Integral Transformer No | ||
Standards/Approvals UL | ||
- Pays d'origine :
- MX
The Banner Industrial LED Light Bars is a 570 mm length DC work light bar. This industrial LED light bars are available as cascade models that can be daisy chained together for a continuous length of lighting with a minimum of wiring. Each light bar can be turned to high, low or off independently of the other lights, upstream or downstream, in the chain. It is a suitable for a variety of environments and applications including work stations, machine lighting, control cabinets and manufacturing lines. This WLB32 uses advanced LED lighting technology to provide a high quality and maintenance free industrial lighting solution for years.
Models with eye shield block side glare
Metal housing and shatterproof window
Highly energy efficient for overall cost savings
Easy installation with snap clips or a choice of magnetic or angle brackets
Liens connexes
- Banner WLB32 LED Machine Light 30 V dc 2 m
- Banner WLB32 LED Machine Light IP50
- Banner WLB32 LED Machine Light IP50 850 mm
- Banner WLB32 LED Machine Light IP50 285 mm
- Banner WLB32 LED Machine Light IP50 570 mm
- Banner WLB32 LED Machine Light IP50, 1.8 m
- Banner WLB32 LED Machine Light IP50, 1130 mm
- Banner WLB32 LED Machine Light IP50 1130 mm