Waldmann MACH LED LED Machine Light, 12 W, 28V dc, Fixed Arm, IP67, 365 mm Arm Length, 80 mm
- N° de stock RS:
- 278-653
- Référence fabricant:
- 113162000-00804232
- Fabricant:
- Waldmann
Sous-total (1 unité)*
359,94 €
(TVA exclue)
435,53 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 1 unité(s) expédiée(s) à partir du 18 novembre 2026
- Plus 1 unité(s) expédiée(s) à partir du 18 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 359,94 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 278-653
- Référence fabricant:
- 113162000-00804232
- Fabricant:
- Waldmann
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
| Marque | Waldmann | |
| Lamp Type | LED | |
| Product Type | Machine Light | |
| Lamp Supplied | Yes | |
| Series | MACH LED | |
| Voltage | 28V dc | |
| Light Style | Linear Fixed | |
| Power | 12W | |
| Colour Temperature | 5000K | |
| Colour | Neutral White | |
| Arm Type | Fixed Arm | |
| IP Rating | IP67 | |
| Arm Length | 365mm | |
| Length | 80mm | |
| Lifespan | 10000Operations | |
| Width | 75.5mm | |
| Standards/Approvals | CE | |
| Beam Angle | 90° | |
| Sélectionner tout | ||
|---|---|---|
Marque Waldmann | ||
Lamp Type LED | ||
Product Type Machine Light | ||
Lamp Supplied Yes | ||
Series MACH LED | ||
Voltage 28V dc | ||
Light Style Linear Fixed | ||
Power 12W | ||
Colour Temperature 5000K | ||
Colour Neutral White | ||
Arm Type Fixed Arm | ||
IP Rating IP67 | ||
Arm Length 365mm | ||
Length 80mm | ||
Lifespan 10000Operations | ||
Width 75.5mm | ||
Standards/Approvals CE | ||
Beam Angle 90° | ||
- Pays d'origine :
- DE
The Waldmann luminaire utilizes maintenance-free LED technology, delivering very low-glare, homogeneous light with soft transitions and wide beam light characteristics. Its outer diameter of 40 mm makes it perfect for integration into tight spaces. The robust housing is made of aluminum, featuring a solid safety glass panel, while the side parts are crafted from high-performance plastic. It comes with a cast M12 connector and a Viton® seal for enhanced protection. The luminaire is chemically resistant to many media, such as oils or cooling lubricants, and is insensitive to shocks and vibrations, making it ideal for high mechanical and thermal loads. It allows direct connection to machine voltage and features RGB LEDs for color control, along with white LEDs for neutral white light.
Operation External
Design mounted version
Fastening L-angle Clamp
Liens connexes
- Waldmann MACH LED PLUS - MLAL 27 S LED Machine Light 28V dc 390 mm
- Waldmann MACH LED LED Machine Light 28V dc IP67, 540 mm Arm Length
- Waldmann MACH LED LED Machine Light 28V dc IP67 80 mm
- Waldmann MACH LED LED Machine Light 28V dc IP67 80 mm
- Waldmann MACH LED PLUS - MLAL 42 S LED Machine Light 28V dc 565 mm
- Waldmann MACH LED PLUS - MLAL 12 S LED Machine Light 28V dc 215 mm
- Waldmann MACH LED PLUS - MLAL 57 S LED Machine Light 28V dc 740 mm
- Waldmann MACH LED Plus LED Machine Light 30V dc 565 mm