Texas Instruments SN65LVDS101D, LVDS Translator & Repeater CMOS 2000MBps, 3 → 3.36 V, 8-Pin, SOIC
- N° de stock RS:
- 462-0125P
- Référence fabricant:
- SN65LVDS101D
- Fabricant:
- Texas Instruments
Offre groupée disponible
Sous-total 10 unités (conditionné en tube)*
39,80 €
(TVA exclue)
48,20 €
(TVA incluse)
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Unité | Prix par unité |
|---|---|
| 10 - 49 | 3,98 € |
| 50 - 99 | 3,63 € |
| 100 - 249 | 3,26 € |
| 250 + | 3,07 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 462-0125P
- Référence fabricant:
- SN65LVDS101D
- Fabricant:
- Texas Instruments
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
| Marque | Texas Instruments | |
| Number of Drivers | 1 | |
| Input Type | CMOS | |
| Output Type | Repeater | |
| Transmission Data Rate | 2000Mbps | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Differential Input High Threshold Voltage | 0.1V | |
| Differential Input Low Threshold Voltage | -0.1V | |
| Dimensions | 4.9 x 3.91 x 1.58mm | |
| Height | 1.58mm | |
| Length | 4.9mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Minimum Operating Supply Voltage | 3 V | |
| Width | 3.91mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Sélectionner tout | ||
|---|---|---|
Marque Texas Instruments | ||
Number of Drivers 1 | ||
Input Type CMOS | ||
Output Type Repeater | ||
Transmission Data Rate 2000Mbps | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Differential Input High Threshold Voltage 0.1V | ||
Differential Input Low Threshold Voltage -0.1V | ||
Dimensions 4.9 x 3.91 x 1.58mm | ||
Height 1.58mm | ||
Length 4.9mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Minimum Operating Supply Voltage 3 V | ||
Width 3.91mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
LVDS/M-LVDS/ECL/CML, Repeater/Buffer, Texas Instruments
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.
Applications: Firewire, SATA, SCSI