Maxim Integrated MAX9112EKA+T, Transmitter IC 2 CMOS, LVTTL LVDS, 8-Pin SOT-23
- N° de stock RS:
- 190-7356
- Référence fabricant:
- MAX9112EKA+T
- Fabricant:
- Maxim Integrated
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau en stock, il n'est plus vendu par le fabricant.
- N° de stock RS:
- 190-7356
- Référence fabricant:
- MAX9112EKA+T
- Fabricant:
- Maxim Integrated
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
| Marque | Maxim Integrated | |
| Product Type | Transmitter IC | |
| Number of Drivers | 2 | |
| Number of Receivers | 2 | |
| Input Type | CMOS, LVTTL | |
| Output Type | LVDS | |
| Sub Type | LVDS Line Drivers | |
| Transmission Data Rate | 500Mbps | |
| Number of Elements per Chip | 2 | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 8 | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Supply Voltage | 4V | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 3mm | |
| Height | 1.3mm | |
| Standards/Approvals | No | |
| Series | MAX9112 | |
| Automotive Standard | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Maxim Integrated | ||
Product Type Transmitter IC | ||
Number of Drivers 2 | ||
Number of Receivers 2 | ||
Input Type CMOS, LVTTL | ||
Output Type LVDS | ||
Sub Type LVDS Line Drivers | ||
Transmission Data Rate 500Mbps | ||
Number of Elements per Chip 2 | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 8 | ||
Minimum Supply Voltage -0.3V | ||
Maximum Supply Voltage 4V | ||
ESD Protection Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 3mm | ||
Height 1.3mm | ||
Standards/Approvals No | ||
Series MAX9112 | ||
Automotive Standard No | ||
- Pays d'origine :
- US
The Maxim MAX9112 single, dual-low-voltage differential signalling (LVDS) transmitters are designed for highspeed applications requiring minimum power consumption, space, and noise. This device support switching rates exceeding 500Mbps while operating from a single +3.3V supply, and feature ultra-low 250ps (max) pulse skew required for high-resolution imaging applications, such as laser printers and digital copiers.
Single +3.3V supply
Flow through pinout simplifies PC board layout
Driver outputs high impedance when powered off
Liens connexes
- Maxim Integrated LVTTL LVDS, 8-Pin SOT-23
- Maxim Integrated LVTTL LVDS, 8-Pin SOIC
- Maxim Integrated MAX9112ESA+ LVTTL LVDS, 8-Pin SOIC
- Maxim Integrated MAX9174EUB+ 2 LVCMOS 10-Pin μMAX
- Maxim Integrated 28-Pin SSOP
- Maxim Integrated MAX9206EAI+ 28-Pin SSOP
- Maxim Integrated 16-Pin TSSOP
- Maxim Integrated MAX9169EUE+ 16-Pin TSSOP