Maxim Integrated MAX9176EUB+, LVDS Interface 2 LVDS LVDS, 10-Pin μMAX
- N° de stock RS:
- 190-7305
- Référence fabricant:
- MAX9176EUB+
- Fabricant:
- Maxim Integrated
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau en stock, il n'est plus vendu par le fabricant.
- N° de stock RS:
- 190-7305
- Référence fabricant:
- MAX9176EUB+
- Fabricant:
- Maxim Integrated
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
| Marque | Maxim Integrated | |
| Product Type | LVDS Interface | |
| Number of Drivers | 2 | |
| Input Type | LVDS | |
| Output Type | LVDS | |
| Pin Count | 10 | |
| Package Type | μMAX | |
| Automotive Standard | No | |
| Differential Input High Threshold Voltage | 50 mV | |
| Differential Input Low Threshold Voltage | -50 mV | |
| ESD Protection | Yes | |
| Height | 950 μm | |
| Length | 3.05 mm | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Supply Voltage | -0.3 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 4 V | |
| Mount Type | Surface | |
| Number of Elements per Chip | 2 | |
| Number of Receivers | 2 | |
| Series | MAX9176 | |
| Standards/Approvals | No | |
| Sub Type | Multiplexers | |
| Transmission Data Rate | 800 Mbps | |
| Width | 3.05 mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Maxim Integrated | ||
Product Type LVDS Interface | ||
Number of Drivers 2 | ||
Input Type LVDS | ||
Output Type LVDS | ||
Pin Count 10 | ||
Package Type μMAX | ||
Automotive Standard No | ||
Differential Input High Threshold Voltage 50 mV | ||
Differential Input Low Threshold Voltage -50 mV | ||
ESD Protection Yes | ||
Height 950 μm | ||
Length 3.05 mm | ||
Maximum Operating Temperature 85 °C | ||
Maximum Supply Voltage -0.3 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 4 V | ||
Mount Type Surface | ||
Number of Elements per Chip 2 | ||
Number of Receivers 2 | ||
Series MAX9176 | ||
Standards/Approvals No | ||
Sub Type Multiplexers | ||
Transmission Data Rate 800 Mbps | ||
Width 3.05 mm | ||
- Pays d'origine :
- TH
The Maxim MAX9176 are 670MHz, low-jitter, low skew 2:1 multiplexers ideal for protection switching, loopback, and clock distribution. The device feature ultra low 68ps peak to peak deterministic jitter that ensures reliable operation in high speed links that are highly sensitive to timing errors.
3.3V supply
LVDS fail safe inputs
Low power CMOS design
Liens connexes
- Maxim Integrated 10-Pin μMAX
- Maxim Integrated MAX9174EUB+ 2 LVCMOS 10-Pin μMAX
- Maxim Integrated 8-Pin μMAX
- Maxim Integrated MAX9375EUA+ 8-Pin μMAX
- Maxim Integrated LVDS to LVPECL, 10-Pin μMAX
- Maxim Integrated MAX9376EUB+ LVDS to LVPECL, 10-Pin μMAX
- Maxim Integrated 16-Pin TSSOP
- Maxim Integrated MAX9121EUE+ 16-Pin TSSOP