SKF Flexible Tubing for use with Tube Connection SKF TLMR Series

Sous-total (1 unité)*

49,38 €

(TVA exclue)

59,75 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 6 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +49,38 €

*Prix donné à titre indicatif

N° de stock RS:
254-7606
Référence fabricant:
LAPT 5000S
Fabricant:
SKF
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

SKF

Product Type

Tube Connection

Standards/Approvals

No

Width

5 m

Length

5m

Accessory Type

Flexible Tubing

Orientation

Straight

For Use With

SKF TLMR Series

Statut RoHS : Exempté

Pays d'origine :
DE

SKF Tube Connection, For Use With SKF TLMR Series, 5m Length - LAPT 5000S


This tube connection is an essential component in various industrial systems, facilitating efficient fluid transfer within machinery. Specifically designed for compatibility with the SKF TLMR series, this flexible tube enhances operational capabilities by ensuring a dependable connection. It is suitable for users in automation, electronics, and mechanical sectors, promoting seamless integration into existing setups.

Features & Benefits


• Flexible design accommodates various installation angles

• 5m length suitable for extensive Applications

• Optimised for SKF components to ensure a reliable fit

• Improves flow and efficiency within machinery

Applications


• Ideal for connecting machinery components requiring flexible tubing

• Suitable for systems needing extended reach in installations

• Implemented in automation setups for efficient workflows

What installation tools are needed for proper fitting?


A few basic tools like wrenches and pliers are sufficient for installation.

Can it be easily cut to the desired length?


Yes, the flexible tube can be cut down to the required size without affecting functionality.

Will it fit with other brands' machinery?


Its compatibility is specifically designed for SKF products, and performance with other brands may vary.

Is this suitable for high-pressure applications?


This product is designed for standard industrial pressures; suitability for high-pressure use should be verified based on specific requirements.

Liens connexes