SKF Tube Connector for use with Tube Connection SKF LAGD, TLSD Series

Sous-total (1 unité)*

12,42 €

(TVA exclue)

15,03 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Stock limité
  • 31 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
  • Plus 22 unité(s) expédiée(s) à partir du 27 avril 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +12,42 €

*Prix donné à titre indicatif

N° de stock RS:
254-7590
Référence fabricant:
LAPF M1/8
Fabricant:
SKF
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

SKF

Product Type

Tube Connection

Standards/Approvals

No

Width

8 mm

Accessory Type

Tube Connector

Thread Size

1/8 in G

Length

8mm

Orientation

Straight

For Use With

SKF LAGD, TLSD Series

Statut RoHS : Exempté

Pays d'origine :
DE

SKF Tube Connection, For Use With SKF LAGD / TLSD Series, 8mm Length - LAPF M1/8


This tube connection is designed for optimal functionality in various lubrication systems. Specifically made for SKF's LAGD and TLSD series, it guarantees effective flow control and smooth integration. Its compact design simplifies installation, making it a vital component for automation and mechanical processes.

Features & Benefits


• Compact length of 8mm facilitates space-efficient installations

• Compatible with LAGD and TLSD series for a variety of applications

• G 1/8 thread size ensures standard compatibility

• Enhances the effectiveness of SKF lubrication solutions

• Promotes efficient lubricant transfer within systems

Applications


• Utilised in automated lubrication systems

• Boosts performance in SKF machinery

• Suitable for machine maintenance tasks

• Designed for integration into diverse mechanical systems

What type of lubrication systems is this connection suitable for?


It is specifically designed for SKF's LAGD and TLSD series, facilitating effective lubrication management.

How is this component installed?


Installation is simple; align it with the appropriate fittings and secure it using standard threading techniques.

Can it be used in high-pressure conditions?


Yes, it is engineered to operate under various pressures typical in industrial settings.

What materials is it made from?


It is constructed from robust materials that ensure durability during lubricant transfer.

Is it straightforward to replace if necessary?


Yes, its compact design enables easy removal and replacement, reducing downtime.

Liens connexes