SKF Accessory Kit for use with Tube Connection Automatic Lubricator

Sous-total (1 unité)*

278,70 €

(TVA exclue)

337,23 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • 3 unité(s) expédiée(s) à partir du 16 novembre 2026
  • Plus 4 unité(s) expédiée(s) à partir du 23 novembre 2026
  • Plus 4 unité(s) expédiée(s) à partir du 14 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +278,70 €

*Prix donné à titre indicatif

N° de stock RS:
308-501
Référence fabricant:
TLMP 1-TC
Fabricant:
SKF
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

SKF

Product Type

Tube Connection

Standards/Approvals

No

Orientation

Horizontal

For Use With

Automatic Lubricator

Length

20m

Accessory Type

Accessory Kit

Statut RoHS : Exempté

Pays d'origine :
CZ

SKF Tube Connection, 20m Length, Horizontal Orientation - TLMP 1-TC


This tube connection kit is designed specifically for automatic lubrication systems. Consisting of a robust 20m tube line, it includes essential components such as seven closure plugs, eight tube fittings, and eight lubrication outlets. This accessory kit is perfectly suited for horizontal installations and is compatible with multipoint automatic lubricators, enhancing overall lubrication performance.

Features & Benefits


• Comprehensive kit includes tube line and fittings for efficient setup
• Enables precise lubrication distribution across multiple points
• Facilitates easy installation with explicit horizontal orientation
• Designed to work seamlessly with automatic lubricators
• Durable construction ensures long-term functionality
• Enhances performance of lubrication systems with tailored components

Applications


• Employed in various automatic lubrication setups
• Utilised for connecting lubrication sources to multiple outlets
• Suitable for mechanical systems requiring consistent lubrication
• Ideal for integration with TLMP 1008 and TLMP 1018 lubricators

What components are included in the kit?


The kit contains a 20m tube line, seven closure plugs, eight tube fittings, and eight lubrication outlets, providing a complete solution for lubrication systems.

How does this kit improve lubrication efficiency?


It allows for the distribution of lubricant to multiple points, ensuring machinery operates smoothly and reducing wear.

Is this kit compatible with other lubrication systems?


This specific accessory kit is tailored for use with TLMP 1008 and TLMP 1018 models, optimising their functionality.

What are the implications of the horizontal orientation?


The design ensures that installation in horizontal applications maintains efficient lubricant flow and accessibility.

Can I use this kit in harsh environments?


The robust construction delivers durability, making it suitable for challenging mechanical environments.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.