RS Better World

Rocol Foodlube Hi-Power 46 Lubricant Polyalphaolefin 20 L Lubricator Food Safe

Sous-total (1 unité)*

965,16 €

(TVA exclue)

1 167,84 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 10 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
  • Plus 8 unité(s) expédiée(s) à partir du 23 novembre 2026
  • Plus 15 unité(s) expédiée(s) à partir du 21 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +965,16 €

*Prix donné à titre indicatif

Notre gamme de produits Better World vous facilite l'accès à des produits plus durables et plus fiables.

En savoir plus sur les produits RS Better World

N° de stock RS:
196-3750
Référence fabricant:
15995
Fabricant:
Rocol
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Rocol

Product Type

Lubricant

Trade Name

Foodlube Hi-Power 46

Sub Type

Multi Purpose Lubricant

Product Form

Liquid

Package Type

Lubricator

Package Size

20 L

Colour

Pale Yellow

Food Safe

Yes

Base Material

Polyalphaolefin

Minimum Operating Temperature

-20°C

Application

All Industries

Maximum Operating Temperature

150°C

Standards/Approvals

No

Better World Claim

Designed to Optimise Safety

Hazardous Area Certification

No

Better World Product

Yes

Statut RoHS : Exempté

Pays d'origine :
GB
The ROCOL FOODLUBE HI-POWER oils are high performance, combined hydraulic, compressor and airline lubricants designed for most types of air

compressors, hydraulic systems and airline lubricator bottles. Available in viscosity grades: ISO VG 22, 32,46, 68, 100.;FOODLUBE HI-POWER 32 is ideal for sub-zero gearboxes and chains down to -50°C depending on the application.

The FOODLUBE HI-POWER oils are highly thermally stable and are designed to give superior service life. The incorporated LCO (Low Carry Over) system ensures maximum compressor efficiency.

The non-toxic properties of the FOODLUBE HIPOWER range make it ideal for use in food, pharmaceutical and other clean environments where NSF H1 lubricants are required.

Features and Benefits


FOODLUBE HI-POWER oils offers an excellent wide temperature resistance, specific temperature range is dependant on viscosity.

• They can be used down to -50°C and up to 120°C depending on viscosity grade and application.

• FOODLUBE HI-POWER oils contain a unique Low Carry Over (LCO) system for optimum compressor performance.

• They have a special antioxidant combination to give high thermal stability providing longer fluid life with lower deposit, sludge and varnish formation.

• FOODLUBE HI-POWER oils exhibit extremely low

foaming tendencies combined with excellent antiwear properties give reduced wear and longer

machine life.

Specifications


FOODLUBE HI-POWER oils do not contain:

mineral hydrocarbons, animal derived materials,

nut oils or genetically modified ingredients.

FOODLUBE Hi-Power oils are manufactured

from only FDA listed ingredients: FDA Group 21

CFR 178.3570

FOODLUBE HI-POWER oils are NSF registered:

FOODLUBE HI-POWER 22 - 122180

FOODLUBE HI-POWER 32 - 122181

FOODLUBE HI-POWER 46 - 122182

FOODLUBE HI-POWER 68 - 122183

FOODLUBE HI-POWER 100 – 122184

ISO 21469

Halal certified

Kosher certified

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.