RS PRO Dry lubricant Aerosol Polytetrafluoroethylene 400 ml Aerosol Food Safe

Offre groupée disponible
Consulter les options de prix de gros

Sous-total (1 unité)*

16,20 €

(TVA exclue)

19,60 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 46 unité(s) expédiée(s) à partir du 04 novembre 2026
  • Plus 614 unité(s) expédiée(s) à partir du 04 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails

Unité
Prix par unité
1 - 1316,20 €
14 - 4915,60 €
50 +15,24 €

*Prix donné à titre indicatif

N° de stock RS:
137-2034
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Product Type

Dry lubricant Aerosol

Sub Type

Hydrocarbon Lubricant

Package Type

Aerosol

Package Size

400 ml

Food Safe

Yes

Base Material

Polytetrafluoroethylene

Minimum Operating Temperature

-85°C

Lubricant Film

Dry

Application

Industrial

Maximum Operating Temperature

190°C

Standards/Approvals

No

Hazardous Area Certification

No

RS PRO Dry Lubricant PTFE 400 ml, Food Safe


Need a mess-free lubricant to keep parts moving smoothly? This spray-on lube from RS PRO deposits a dry, non-staining film of PTFE (polytetrafluoroethylene) that can stand up to the effects of oil and water. It's H1-registered from NSF (National Sanitation Foundation) as food-safe, so it can be used where incidental contact between the lubricant and food could occur.

This lubricant comes in an aerosol can and is compatible with a huge range of materials, including most metal, rubber and plastics. As it can be used at extremes of temperature right down to -85°C, it's suitable for all kinds of industrial environments.

Dry PTFE spray lubricants like this one are ideal for using in settings that can't handle wet lubes, for example, dusty paper mills or bakeries. The lubricants are commonly applied in the food processing industry and on mechanical equipment of all kinds, where they help prevent wear and extend the machinery's lifetime.

Features and Benefits


• Package size of 400 ml

• Industrial application

• Food processing safe

• PTFE, hydrocarbon lubricant type

• Aerosol package

• Operating temperature range from -85°C to +190°C

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

Note

Lubricants are not Halal and Koosjer safe.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.