BALLISTOL Universal Oil Spray Lubricant Oil, Multi-Purpose 350 ml Spray Food Safe
- N° de stock RS:
- 314-066
- Référence fabricant:
- 21745
- Fabricant:
- BALLISTOL
Sous-total (1 unité)*
13,86 €
(TVA exclue)
16,77 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
- Plus 87 unité(s) expédiée(s) à partir du 23 novembre 2026
Unité | Prix par unité |
|---|---|
| 1 + | 13,86 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 314-066
- Référence fabricant:
- 21745
- Fabricant:
- BALLISTOL
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | BALLISTOL | |
| Product Type | Lubricant | |
| Trade Name | Universal Oil Spray | |
| Sub Type | Food Grade Oil | |
| Product Form | Liquid | |
| Package Type | Spray | |
| Package Size | 350 ml | |
| Food Safe | Yes | |
| Colour | Light Yellow | |
| Base Material | Oil, Multi-Purpose | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 100°C | |
| Application | Contact Oil, Cleaning Agent, Rust Protection, Care, Penetrating | |
| Standards/Approvals | RoHS Status:Exempt, H1-Zulassungskriterien sowie die Food & Drugs Legislation 21 CFR 178.3570 | |
| Hazardous Area Certification | No | |
| Sélectionner tout | ||
|---|---|---|
Marque BALLISTOL | ||
Product Type Lubricant | ||
Trade Name Universal Oil Spray | ||
Sub Type Food Grade Oil | ||
Product Form Liquid | ||
Package Type Spray | ||
Package Size 350 ml | ||
Food Safe Yes | ||
Colour Light Yellow | ||
Base Material Oil, Multi-Purpose | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 100°C | ||
Application Contact Oil, Cleaning Agent, Rust Protection, Care, Penetrating | ||
Standards/Approvals RoHS Status:Exempt, H1-Zulassungskriterien sowie die Food & Drugs Legislation 21 CFR 178.3570 | ||
Hazardous Area Certification No | ||
Statut RoHS : Exempté
- Pays d'origine :
- DE
Liens connexes
- BALLISTOL Universal Oil Spray Lubricant Oil 400 ml Spray Food Safe
- BALLISTOL Universal Oil Spray Lubricant Multi-Purpose, Oil 200 ml Spray Food Safe
- BALLISTOL H1 Special Oil Spray Lubricant Oil 200 ml Spray Food Safe
- BALLISTOL Silicone Oil Spray Silicone Lubricant Silicone 200 ml Spray Food Safe
- BALLISTOL Precision Oil Spray Lubricant Oil 200 ml Spray
- BALLISTOL Cylinder Spray Lubricant Oil 50 ml Spray
- BALLISTOL Premium Rust Protection Oil Spray Lubricant Oil 200 ml Spray
- BALLISTOL Copper Graphite Spray Lubricant Graphite, Copper 200 ml Spray Food Safe
