Murata LoRa Module -135 dBm Receiver Sensitivity
- N° de stock RS:
- 240-8488
- Référence fabricant:
- CMWX1ZZABZ-093
- Fabricant:
- Murata
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 240-8488
- Référence fabricant:
- CMWX1ZZABZ-093
- Fabricant:
- Murata
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
| Marque | Murata | |
| Product Type | LoRa Module | |
| Maximum Output Power | 10dBm | |
| Protocol Type | LoraWAN | |
| Receiver Sensitivity | -135dBm | |
| Supported Bus Interfaces | SPI, UART, GPIO, ADC, I2C | |
| Minimum Supply Voltage | 2.2V | |
| Maximum Supply Voltage | 3.6V | |
| Standards/Approvals | RoHS | |
| Sélectionner tout | ||
|---|---|---|
Marque Murata | ||
Product Type LoRa Module | ||
Maximum Output Power 10dBm | ||
Protocol Type LoraWAN | ||
Receiver Sensitivity -135dBm | ||
Supported Bus Interfaces SPI, UART, GPIO, ADC, I2C | ||
Minimum Supply Voltage 2.2V | ||
Maximum Supply Voltage 3.6V | ||
Standards/Approvals RoHS | ||
- Pays d'origine :
- CN
The Murata new, compact, low cost, low power wide area network (LPWAN) wireless module that supports the LoRaWAN long range wireless protocol. This new stand-alone module measures just 12.5 x 11.6 x 1.76 mm, is constructed in a metal shielded package and comprises a Semtech SX1276 ultra long range spread spectrum wireless transceiver and an STMicro STM32L0 series ARM Cortex-M0+ 32 bit microcontroller (MCU). The normal output power is +14 dBm but a PA boost function can be selected to increase RF output to +20 dBm for long range applications or those where the end-device is sited in a poor signal location indoors. The MCU includes 192 kB flash and 20 kB RAM, and has enough memory to embed customer applications and host other modulation stacks.
RF/BB chipset SX1276
MCU chipset STM32L0 series
CPU Cortex M0+
RAM is 20KB
Flash is 192KB
Peripheral interfaces of UART/SPI/I2C/GPIOs/ADC
Radio certification (Plan) of FCC, IC, CE(R&TTE)
Liens connexes
- Murata LoRa Module -135 dBm Receiver Sensitivity
- LPRS LoRa Module -137 dBm Receiver Sensitivity
- RF Solutions LoRa Module -130 dBm Receiver Sensitivity
- Microchip LoRa Module -146 dBm Receiver Sensitivity
- RF Solutions LoRa Module -148 dBm Receiver Sensitivity
- RF Solutions LoRa Module -129 dBm Receiver Sensitivity
- RF Solutions LoRa Module -132 dBm Receiver Sensitivity
- Wurth Elektronik RF Module 14 dBm Receiver Sensitivity