- N° de stock RS:
- 223-5000
- Référence fabricant:
- 4058075452541
- Fabricant:
- LEDVANCE
3 En stock pour livraison sous 1 jour(s)
Ajouté
Prix la pièce
229,34 €
(TVA exclue)
277,50 €
(TVA incluse)
Unité | Prix par unité |
1 + | 229,34 € |
- N° de stock RS:
- 223-5000
- Référence fabricant:
- 4058075452541
- Fabricant:
- LEDVANCE
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
The Ledvance high bay LED light has an IP 65 rating meaning it is suitable for warehouses, logistics halls, Industry. It gives high luminous efficacy and has great energy savings with up to 60% compared to conventional high bay luminaries. It is a suitable replacement for high bay luminaires with mercury vapour or metal halide lamps. The colour temperature of 6500K of cool white colour tone and it has compact design.
Beam angle 70 °
High luminous efficacy up to 140 lm/W
Type of protection IP65
Ambient temperature range -30 to +55 °C
High luminous efficacy up to 140 lm/W
Type of protection IP65
Ambient temperature range -30 to +55 °C
Spécifications
Attribut | Valeur |
---|---|
Type | High Bay |
Lamp Type | LED |
Wattage | 93 W |
Voltage Rating | 220 → 240 V ac |
Luminosity | 13000 lm |
Dimmable | No |
Colour Temperature | 6500K |