STMicroelectronics LM2903BYPT, CMOS, TTL, MOS, ECL, DTL, Inverting, Non-Inverting, 8-Pin ECOPACK
- N° de stock RS:
- 285-5899
- Référence fabricant:
- LM2903BYPT
- Fabricant:
- STMicroelectronics
Bénéficiez d'une remise sur les achats en gros
Ajoutez 50 de plus pour économiser 18%
Consulter les options de prix de grosSous-total (1 sachet de 10 unités)*
2,44 €
(TVA exclue)
2,95 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 20 unité(s) expédiée(s) à partir du 23 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | Le Sachet* | Économie |
|---|---|---|---|
| 10 - 40 | 0,244 € | 2,44 € | - |
| 50 - 90 | 0,198 € | 1,98 € | 18% |
| 100 - 240 | 0,154 € | 1,54 € | 36% |
| 250 - 490 | 0,132 € | 1,32 € | 45% |
| 500 + | 0,115 € | 1,15 € | 52% |
*Prix donné à titre indicatif
- N° de stock RS:
- 285-5899
- Référence fabricant:
- LM2903BYPT
- Fabricant:
- STMicroelectronics
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
| Marque | STMicroelectronics | |
| Product Type | Logic Comparator | |
| Output Type | CMOS, TTL, MOS, ECL, DTL | |
| Polarity | Inverting, Non-Inverting | |
| Mount Type | Surface | |
| Package Type | ECOPACK | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Logic Comparator Type | Comparator | |
| Maximum Operating Temperature | 125°C | |
| Series | LM2903BYPT | |
| Height | 1.05mm | |
| Standards/Approvals | No | |
| Length | 4.5mm | |
| Automotive Standard | No | |
| Sélectionner tout | ||
|---|---|---|
Marque STMicroelectronics | ||
Product Type Logic Comparator | ||
Output Type CMOS, TTL, MOS, ECL, DTL | ||
Polarity Inverting, Non-Inverting | ||
Mount Type Surface | ||
Package Type ECOPACK | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Logic Comparator Type Comparator | ||
Maximum Operating Temperature 125°C | ||
Series LM2903BYPT | ||
Height 1.05mm | ||
Standards/Approvals No | ||
Length 4.5mm | ||
Automotive Standard No | ||
- Pays d'origine :
- MA
The STMicroelectronics consists of two independent low-power voltage comparators designed specifically to operate from a single supply over a wide range of voltages. It is fully specified at 5 V and 36 V supply voltage operation, however operation from dual power supplies is also possible. The B-grade version of the LM2903 comparators offers an increased maximum operating voltage of 40 V and improved electrical characteristics.
Wide single supply voltage range or dual supplies +2 V to +36 V or ±1 V to ±18 V
Very low supply current 0.5 mA typ., essentially independent of supply voltage
Low input bias current of 20 nA typ
Liens connexes
- STMicroelectronics LM2903BYPT TTL ECL Inverting 8-Pin ECOPACK
- LM393ST STMicroelectronics Comparator CMOS ECL TTL O/P, 1.3 μs 8-Pin MSOP
- STMicroelectronics 4-Channel Comparator MOS DTL ECL O/P, 1.3 μs 36V 2 V 14-Pin TSSOP
- STMicroelectronics 2-Channel Comparator TTL ECL CMOS O/P, 1.3 μs 36V 2 V 8-Pin DFN
- LM239APT STMicroelectronics 4-Channel Comparator MOS DTL ECL O/P, 1.3 μs 36V 2 V 14-Pin TSSOP
- LM393ADT STMicroelectronics 2-Channel Comparator DTL ECL MOS O/P, 1.3 μs 36V 2 V 8-Pin SOIC
- LM2903YST STMicroelectronics 2-Channel Comparator TTL ECL CMOS O/P, 1.3 μs 36V 2 V 8-Pin MiniSO8
- LM2901Q4T STMicroelectronics 4-Channel Comparator ECL DTL CMOS O/P, 1.3 μs 36V 2 V 16-Pin QFN