Brady Yellow Safety Padlock Sheathed Metal, Nylon, 4.72 mm

Sous-total (1 boîte de 6 unités)*

159,73 €

(TVA exclue)

193,27 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 17 unité(s) expédiée(s) à partir du 24 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Boîte(s)
La Boite
Prix par unité*
1 +159,73 €26,622 €

*Prix donné à titre indicatif

N° de stock RS:
277-3443
Numéro d'article Distrelec:
301-76-710
Référence fabricant:
146133
Fabricant:
Brady
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Brady

Product Type

Safety Padlock

Colour

Yellow

Material

Sheathed Metal, Nylon

Shackle Diameter

4.72mm

Shackle Length

215.9mm

Standards/Approvals

REACH

Non conforme

Pays d'origine :
CN
The Brady Compact Cable Safety Padlocks are a lightweight range of padlocks suitable for energy isolation programs. The traditional shackle is replaced by a 4.74 mm PVC encased steel cable .They compliment the Brady Safety Padlock and have the same features. The padlock itself is non conductive to allow easy and safe usage in an electrical environment. Unique cylinder is insulated to protect workers from shocks when key is inserted and is 5pin precision machined for more unique key cuts and better tamper resistance. Reserved, paracentric keyway provides optimal security and the special design prohibits the key from being released until the padlock shackle is closed.

Spark resistant lock body

Compact and enhanced impact resistance

Superior corrosion and chemical resistance

Brady Compact Cable Safety Padlocks are a lightweight range of padlocks suitable for energy isolation programs. The traditional shackle is replaced by a 4.74 mm PVC encased steel cable .They compliment the Brady Safety Padlock and have the same features. The padlock itself is non-conductive to allow easy and safe usage in an electrical environment. Unique cylinder is insulated to protect workers from shocks when key is inserted and is 5-pin precision-machined for more unique key cuts and better tamper resistance. Reserved, paracentric keyway provides optimal security and the special design prohibits the key from being released until the padlock shackle is closed. Locks are Compact and lightweight and resist impact, temperature, chemicals and corrosion. Their non-conductive, non-sparking body features a ribbed design for easier gripping and handling. 1 key supplied with each lock. Key retaining (Key won’t release until the padlock shackle is securely closed). Custom keying and charting is available.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.