Master Lock Red 1-Lock Lockout Zenex Thermoplastic Plug Lockout
- N° de stock RS:
- 101-581
- Référence fabricant:
- 488
- Fabricant:
- Master Lock
Sous-total (1 unité)*
24,39 €
(TVA exclue)
29,51 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 60 unité(s) prête(s) à être expédiée(s)
- Plus 49 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 24,39 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 101-581
- Référence fabricant:
- 488
- Fabricant:
- Master Lock
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
| Marque | Master Lock | |
| Sub Type | Plug Lockout | |
| Product Type | Lockout | |
| Colour | Red | |
| Number of Locks | 1 | |
| Material | Zenex Thermoplastic | |
| Standards/Approvals | RoHS | |
| Sélectionner tout | ||
|---|---|---|
Marque Master Lock | ||
Sub Type Plug Lockout | ||
Product Type Lockout | ||
Colour Red | ||
Number of Locks 1 | ||
Material Zenex Thermoplastic | ||
Standards/Approvals RoHS | ||
- Pays d'origine :
- CN
The Master Lock Rotating Electrical Plug Lockout Device accepts cords with up to 3/4in (19mm) diameter and an electrical plug up to 3in (76mm) diameter x 6in (152mm). Device surrounds the electrical plug and protect against accidental reconnection. The unique, patented rotating design allows for easier installation in confined space applications. The tough, lightweight Zenex Thermoplastic body withstands chemicals and performs effectively in extreme conditions. Includes high-visibility permanent safety labels. For 240 and 550 volt plugs
Rotating Large Electrical Plug Lockout Device
Outward/inward rotation allows for easier application and storage
Surrounds the electrical plug and protects against accidental reconnection
Patented rotating design allows for easier installation in confined space applications
Complete with high visibility permanent safety labels (English, French and Spanish)
Tough, lightweight, dielectric thermoplastic bodies withstand chemicals
Performs effectively in extreme conditions
Liens connexes
- Master Lock Red 1-Lock Lockout Zenex Thermoplastic Gate Valve Lockout
- Master Lock Red 1-Lock Lockout Zenex Thermoplastic ButterFly Valve Lockout
- Master Lock Red 1-Lock Lockout Zenex Thermoplastic Safety Lockout Padlock, 5 mm
- Master Lock Red Lockout Zenex Thermoplastic Ball Valve Lockout, 7 mm
- Master Lock Green 1-Lock Lockout Zenex Thermoplastic Safety Lockout Padlock, 5 mm
- Master Lock Blue 1-Lock Lockout Zenex Thermoplastic Safety Lockout Padlock, 5 mm
- Master Lock Yellow 1-Lock Lockout Zenex Thermoplastic Safety Lockout Padlock, 5 mm
- Master Lock Green 1-Lock Lockout Zenex Thermoplastic Safety Lockout Padlock, 6 mm