Rittal RAL 7035 Locking Handle, Swing
- N° de stock RS:
- 188-3694
- Référence fabricant:
- 8611.370
- Fabricant:
- Rittal
Indisponible
RS n'aura plus ce produit en stock.
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
la pièce
77,75 €
(TVA exclue)
94,08 €
(TVA incluse)
- N° de stock RS:
- 188-3694
- Référence fabricant:
- 8611.370
- Fabricant:
- Rittal
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
| Marque | Rittal | |
| Handle Style | Swing | |
| Handle Length | 50mm | |
| Colour | RAL 7035 | |
| Sélectionner tout | ||
|---|---|---|
Marque Rittal | ||
Handle Style Swing | ||
Handle Length 50mm | ||
Colour RAL 7035 | ||
- Pays d'origine :
- DE
Rittal Swing Locking Handle, 50mm Length, 0.06kg Weight - TS Series - 8611.370
Mount this swing locking handle from Rittal to the door of your cabinet, locker or enclosure for a secure and reliable opening and closing mechanism. It's specifically made for use with the Rittal TS 8 series of enclosures, making it simple to build a complete setup. As there's no need for an internal handle that's often difficult to access, the handle makes it easy to open and close your door. The unit comes with a lock insert so you can protect your cabinet or enclosure against unauthorised access.
Features & Benefits
• Compact handle length of 50mm to take up minimal space while still being easy to grab
• Light weight of 0.6kg to reduce strain on the mounting surface
• Supplied with a circular conduit fitting and two screws for securing the lock tightly in place
• Light weight of 0.6kg to reduce strain on the mounting surface
• Supplied with a circular conduit fitting and two screws for securing the lock tightly in place
Applications
• Cabinet hardware
• Office furniture
• Enclosure security
• Equipment storage
• Office furniture
• Enclosure security
• Equipment storage
In what position should this swing locking handle be installed?
This swing locking handle should be installed in the vertical position, close to the edge of the door so the lock makes contact with the side.