Solentec Limited SLT Linear Solenoid, 24V ac 57 mm 31mm 30.5 mm
- N° de stock RS:
- 905-9969
- Référence fabricant:
- STL1
- Fabricant:
- Solentec Limited
Sous-total (1 unité)*
98,81 €
(TVA exclue)
119,56 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 17 unité(s) expédiée(s) à partir du 18 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 98,81 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 905-9969
- Référence fabricant:
- STL1
- Fabricant:
- Solentec Limited
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
| Marque | Solentec Limited | |
| Product Type | Linear Solenoid | |
| Action | Pull | |
| Supply Voltage | 24V ac | |
| Maximum Stroke | 15mm | |
| Width | 31mm | |
| Closed Power Continuous | 9W | |
| Length | 57mm | |
| Depth | 30.5mm | |
| Weight | 190g | |
| Standards/Approvals | No | |
| Series | SLT | |
| Sélectionner tout | ||
|---|---|---|
Marque Solentec Limited | ||
Product Type Linear Solenoid | ||
Action Pull | ||
Supply Voltage 24V ac | ||
Maximum Stroke 15mm | ||
Width 31mm | ||
Closed Power Continuous 9W | ||
Length 57mm | ||
Depth 30.5mm | ||
Weight 190g | ||
Standards/Approvals No | ||
Series SLT | ||
Statut RoHS : Exempté
- Pays d'origine :
- GB
Flying leads (150mm) or Faston terminals (6.3 x 0.8mm);Pull Type;Optional voltages and duty ratings (12-24-110-220-230-240
VAC, 50 or 60Hz);Total weight 190grams, plunger weight 50grams
Solentec Laminated AC Solenoids
Solentec Laminated AC pull action DC solenoids suitable for industrial applications where a long stroke and large force is required such as locks, interlocks, ratchet movement devices, diverters and shifters.
Pull action
High efficiency
Robustly constructed
Corrosion resistant plated parts
Flying leads
Liens connexes
- Solentec Limited SLT Linear Solenoid, 240V ac 57 mm 31mm 30.5 mm
- Solentec Limited Linear Solenoid, 6V dc
- Solentec Limited SD1743 Linear Solenoid, 24V dc
- Solentec Limited SD0630 Linear Solenoid, 12V dc 29.5 mm 15.9mm 20 mm
- Solentec Limited SD0837 Linear Solenoid, 24V dc 37 mm 20mm 26 mm
- Solentec Limited SD1358 Linear Solenoid, 6V dc 57.7 mm 25.4mm 31.8 mm
- Solentec Limited SD0629 Linear Solenoid, 6V dc 30 mm 16mm 19 mm
- Solentec Limited SK0730 Linear Solenoid, 6V dc 30 mm 14mm 16 mm