Bosch Rexroth 800 mm Long Steel, Aluminium Round Shaft, 25 mm Shaft Diam., Hardness 60 HRC, h6 Tolerance
- N° de stock RS:
- 161-2582
- Référence fabricant:
- R101402500, 800 MM
- Fabricant:
- Bosch Rexroth
Sous-total (1 unité)*
699,75 €
(TVA exclue)
846,70 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 12 janvier 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 699,75 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 161-2582
- Référence fabricant:
- R101402500, 800 MM
- Fabricant:
- Bosch Rexroth
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
| Marque | Bosch Rexroth | |
| Product Type | Round Shaft | |
| Shaft Diameter | 25mm | |
| Length | 800mm | |
| Material | Steel, Aluminium | |
| Sub Type | Open Linear Shaft | |
| Hardness | 60 HRC | |
| Tolerance | h6 | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Bosch Rexroth | ||
Product Type Round Shaft | ||
Shaft Diameter 25mm | ||
Length 800mm | ||
Material Steel, Aluminium | ||
Sub Type Open Linear Shaft | ||
Hardness 60 HRC | ||
Tolerance h6 | ||
Standards/Approvals No | ||
Statut RoHS : Exempté
Precision steel shaft with ready-mounted aluminium shaft support rails, flanged, extremely high height tolerance
For use with open Linear Bushings
For long guides or high loads where self-supporting shafts cannot be used due to shaft warping
Unlimited length when using interconnecting shafts
Support rails for various requirements
Additional degrees of freedom in circumferential direction compared to profiled guide rails.
For applications where other linear guides tend to warp due to imprecise substructure
Shaft support rail material: Aluminium
Combined with Linear Sets, these shaft support rails can be used to create linear guides with very low height.
Extra rigidity. Carefully adapting the support rail to the Linear Bushing size produces the ideal pressure angle for fitting the shaft which, along with the large fastening bolts, ensures extra rigidity.
Liens connexes
- Bosch Rexroth 1 m Long Steel 25 mm Shaft Diam. h6 Tolerance
- Bosch Rexroth 800 mm Long Steel Closed Bush Shaft Hardness 60 HRC, h6 Tolerance
- Bosch Rexroth 800 mm Long Steel 30 mm Shaft Diam. h6 Tolerance
- Bosch Rexroth 800 mm Long Aluminium 16 mm Shaft Diam. h6 Tolerance
- Bosch Rexroth 800 mm Long Steel 12 mm Shaft Diam. h6 Tolerance
- Bosch Rexroth 800 mm Long Aluminium 20 mm Shaft Diam. h6 Tolerance
- Bosch Rexroth 1 m Long Steel Closed Bush Shaft Hardness 55 HRC, h6 Tolerance
- Bosch Rexroth 1 m Long Steel Closed Bush Shaft Hardness 60 HRC, h6 Tolerance