- N° de stock RS:
- 172-1200
- Référence fabricant:
- GW40
- Fabricant:
- INA
11 En stock pour livraison sous 1 jour(s)
Ajouté
Prix la pièce
56,80 €
(TVA exclue)
68,73 €
(TVA incluse)
Unité | Prix par unité |
1 - 4 | 56,80 € |
5 - 9 | 54,53 € |
10 + | 53,39 € |
- N° de stock RS:
- 172-1200
- Référence fabricant:
- GW40
- Fabricant:
- INA
Documentation technique
Législations et de normes
Détails du produit
Shaft support blocks are used to support shafts and locate the ends of the shaft.
They are suitable for all the solid and hollow shafts in this catalogue.
They are made from either an aluminium alloy or pressure diecast zinc.
Series GWA is identical in design to series GW but is suitable for larger fixing screws.
Depending on the series, the shaft support blocks have through holes or threaded holes.
They are suitable for all the solid and hollow shafts in this catalogue.
They are made from either an aluminium alloy or pressure diecast zinc.
Series GWA is identical in design to series GW but is suitable for larger fixing screws.
Depending on the series, the shaft support blocks have through holes or threaded holes.
Spécifications
Attribut | Valeur |
---|---|
Type | Linear Ball Bearing Block |
Dimensions | 32 x 108 x 86mm |
Housing Width | 108mm |
Housing Length | 32mm |
Housing Height | 86mm |