THK SHS15 Series, SHS15-460L(GK), Linear Guide Rail 15 mm width 460 mm Length
- N° de stock RS:
- 730-0127
- Référence fabricant:
- SHS15-460L(GK)
- Fabricant:
- THK
Visuel non contractuel
Sous-total (1 unité)*
189,67 €
(TVA exclue)
229,50 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 23 unité(s) expédiée(s) à partir du 09 novembre 2026
- Plus 3 unité(s) expédiée(s) à partir du 09 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 189,67 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 730-0127
- Référence fabricant:
- SHS15-460L(GK)
- Fabricant:
- THK
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
| Marque | THK | |
| Rail Width | 15mm | |
| Product Type | Linear Guide Rail | |
| Rail Length | 460mm | |
| Series | SHS15 | |
| Material | Stainless Steel | |
| Dynamic Load Rating | 17.2kN | |
| Static Load Rating | 31.9kN | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque THK | ||
Rail Width 15mm | ||
Product Type Linear Guide Rail | ||
Rail Length 460mm | ||
Series SHS15 | ||
Material Stainless Steel | ||
Dynamic Load Rating 17.2kN | ||
Static Load Rating 31.9kN | ||
Standards/Approvals No | ||
Statut RoHS : Exempté
SHS Linear Rails
THK SHS Linear Rails are suitable for use with THK SHS series Linear Carriages, within environments where low-noise, maintenance-free operation and high-speed response is desirable.
Linear Guides and Rails - THK
THK Linear Motion Bearings enable smooth movement and positioning in one dimension, and are used in many different applications. THK Linear bearings are designed to work with large loads, offer excellent rigidity, impressive error-absorbing capabilities, easy maintenance, and application-dependent energy savings.
Liens connexes
- THK HSR20-460L(GK) Series Linear Guide Rail 20 mm width 460 mm Length
- THK SHS25 Series Linear Guide Rail 25 mm width 460 mm Length
- THK SR25 Series Linear Guide Rail 25 mm width 460 mm Length
- THK HSR25 Series Linear Guide Rail 25 mm width 460 mm Length
- THK SR20 Series Linear Guide Rail 20 mm width 460 mm Length
- THK SR15 Series Linear Guide Rail 15 mm width 460 mm Length
- THK HSR Series Linear Guide Rail 15 mm width 460 mm Length
- THK HRW Series Linear Guide Rail 27 mm width 460 mm Length