IKO Nippon Thompson LME162636NUU Bearing Liner with 36 mm OD
- N° de stock RS:
- 255-0114
- Référence fabricant:
- LME162636NUU
- Fabricant:
- IKO Nippon Thompson
Sous-total (1 unité)*
32,89 €
(TVA exclue)
39,80 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- 3 unité(s) expédiée(s) à partir du 26 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 32,89 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 255-0114
- Référence fabricant:
- LME162636NUU
- Fabricant:
- IKO Nippon Thompson
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
| Marque | IKO Nippon Thompson | |
| Product Type | Bearing Liner | |
| Length | 36mm | |
| Static Load Rating | 726N | |
| Material | Stainless Steel | |
| Series | LME | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque IKO Nippon Thompson | ||
Product Type Bearing Liner | ||
Length 36mm | ||
Static Load Rating 726N | ||
Material Stainless Steel | ||
Series LME | ||
Standards/Approvals No | ||
- Pays d'origine :
- JP
The IKO Nippon Thompson linear bushing is a high-precision linear motion rolling guide that performs endless linear motion in the axial direction while making rolling contact with the shaft. Cage, steel balls, and the like are built compactly in the external cylinder. Models are available in abundant sizes and can be selected according to the application.
Low frictional resistance
Simple replacement for rolling guide
Stainless steel
With seal
Liens connexes
- IKO Nippon Thompson LME81625NUU Bearing Liner with 24 mm OD
- IKO Nippon Thompson LME254058NUU Bearing Liner with 40 mm OD
- IKO Nippon Thompson LME203245NUU Bearing Liner with 45 mm OD
- IKO Nippon Thompson LME122232NUU Bearing Liner with 32 mm OD
- IKO Nippon Thompson LME304768NUU Bearing Liner with 68 mm OD
- IKO Nippon Thompson LME406280NUU Bearing Liner with 80 mm OD
- IKO Nippon Thompson NART6VUUR 6 mm ID Roller Bearing, 19 mm OD
- IKO Nippon Thompson NART10VUUR 10 mm ID Roller Bearing, 30 mm OD