INA Bearing 105 mm, KGSNG50-PP-AS 100 mm

Visuel non contractuel

Offre groupée disponible

Sous-total (1 unité)*

339,72 €

(TVA exclue)

411,06 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • Expédition à partir du 09 juin 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails

Unité
Prix par unité
1 - 4339,72 €
5 - 9319,68 €
10 +313,22 €

*Prix donné à titre indicatif

N° de stock RS:
194-7182
Référence fabricant:
KGSNG50-PP-AS
Fabricant:
INA
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

INA

Product Type

Bearing

Overall Length

100mm

Inside Diameter

50 mm

Standards/Approvals

REACH Regulation (EC) No 1907/2006

Overall Height

105mm

Series

KGSNG..-PP-AS

Linear bearings and linear bearing and housing units are available in the compact, light, heavy duty, machined and plain bearing range. The bearings can support high loads while having a relatively low mass and allow the construction of linear guidance systems with unlimited travel

Each series has quite specific characteristics that makes it particularly suitable for certain applications. These may include, for example, requirements for compensation of misalignments, low‑friction running, high accelerations and travel speeds or long operating life

The range, which has been constructed and expanded in accordance with a modular concept, provides the best technical and economic solution, in relation to each application, for bearing arrangements with shaft guidance systems

Liens connexes