Bosch Rexroth R074052500 Bush with 25 mm ID 40 mm OD 830 N
- N° de stock RS:
- 642-720
- Référence fabricant:
- R074052500
- Fabricant:
- Bosch Rexroth
Sous-total (1 unité)*
70,01 €
(TVA exclue)
84,71 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 31 unité(s) expédiée(s) à partir du 10 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 70,01 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 642-720
- Référence fabricant:
- R074052500
- Fabricant:
- Bosch Rexroth
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
| Marque | Bosch Rexroth | |
| Product Type | Bush | |
| Length | 58mm | |
| Dynamic Load Rating | 830N | |
| Material | Stainless Steel | |
| Series | Standard | |
| Standards/Approvals | RoHS | |
| Sélectionner tout | ||
|---|---|---|
Marque Bosch Rexroth | ||
Product Type Bush | ||
Length 58mm | ||
Dynamic Load Rating 830N | ||
Material Stainless Steel | ||
Series Standard | ||
Standards/Approvals RoHS | ||
- Pays d'origine :
- JP
The Bosch Rexroth Flange Linear Bushing features a rugged all-metal design with a steel ball retainer, making it highly durable and suitable for harsh environments with heavy contamination. It contains multiple pockets that act as lubricant reservoirs, allowing for extended lubrication intervals or even lubrication for life. These pockets also trap any dirt that enters the system, preventing the bushing from jamming. This design is ideal for demanding applications such as woodworking, foundries, and cement plants.
Integrated wiper seals
Hardened and ground outer sleeve
POM ball retainer
Balls made of rolling bearing steel
Liens connexes
- Bosch Rexroth R060202530 Bush with 25 mm ID 40 mm OD 830 N
- Bosch Rexroth R060204030 Bush with 40 mm ID 62 mm OD 1820 N
- Bosch Rexroth R060202030 Bush with 20 mm ID 32 mm OD 800 N
- Bosch Rexroth R060201030 Bush with 10 mm ID 19 mm OD 350 N
- Bosch Rexroth R060200530 Bush with 5 mm ID 12 mm OD 185 N
- Bosch Rexroth R060201230 Bush with 12 mm ID 21 mm OD 460 N
- Bosch Rexroth R074050500 Bush with 5 mm ID 12 mm OD 185 N
- Bosch Rexroth R060201630 Bush with 16 mm ID 26 mm OD 530 N