Texas Instruments MAX3243IPW Line Transceiver, Non-Inverting, 28-Pin TSSOP
- N° de stock RS:
- 660-6562
- Référence fabricant:
- MAX3243IPW
- Fabricant:
- Texas Instruments
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau en stock, il n'est plus vendu par le fabricant.
- N° de stock RS:
- 660-6562
- Référence fabricant:
- MAX3243IPW
- Fabricant:
- Texas Instruments
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
| Marque | Texas Instruments | |
| Product Type | Line Transceiver | |
| Polarity | Non-Inverting | |
| Pin Count | 28 | |
| Package Type | TSSOP | |
| Automotive Standard | No | |
| Height | 1.2 mm | |
| IC Type | Line Transceiver | |
| Input Type | Single Ended | |
| Length | 9.8 mm | |
| Logic Function | Driver & Receiver | |
| Maximum High Level Output Current | -1 mA | |
| Maximum Low Level Output Current | 1.6 mA | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Propagation Delay Time @ CL | 150 ns | |
| Maximum Supply Voltage | 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 3 V | |
| Mount Type | Surface | |
| Series | MAX3243 | |
| Standards/Approvals | No | |
| Supply Current | 1 μA | |
| Width | 6.6 mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Texas Instruments | ||
Product Type Line Transceiver | ||
Polarity Non-Inverting | ||
Pin Count 28 | ||
Package Type TSSOP | ||
Automotive Standard No | ||
Height 1.2 mm | ||
IC Type Line Transceiver | ||
Input Type Single Ended | ||
Length 9.8 mm | ||
Logic Function Driver & Receiver | ||
Maximum High Level Output Current -1 mA | ||
Maximum Low Level Output Current 1.6 mA | ||
Maximum Operating Temperature 85 °C | ||
Maximum Propagation Delay Time @ CL 150 ns | ||
Maximum Supply Voltage 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 3 V | ||
Mount Type Surface | ||
Series MAX3243 | ||
Standards/Approvals No | ||
Supply Current 1 μA | ||
Width 6.6 mm | ||
RS-232 Line Transceivers, Multi-channel, Texas Instruments
RS-232 Line Drivers and Receivers
Liens connexes
- Texas Instruments Line Transceiver 28-Pin TSSOP
- Texas Instruments SN65C3232EPW 2-Channel Line Transceiver 16-Pin TSSOP
- Texas Instruments Line Transceiver Inverting, 16-Pin TSSOP
- Texas Instruments MAX3221IPW Line Transceiver Inverting, 16-Pin TSSOP
- Texas Instruments MAX3221CPW Line Transceiver Inverting, 16-Pin TSSOP
- Maxim Integrated MAX3245EEUI+ Line Transceiver Inverting, 28-Pin TSSOP
- MaxLinear SP336EEY-L 4-Channel Line Transceiver Inverting, 28-Pin TSSOP
- Texas Instruments SN65HVD72DRBT Line Transceiver Non-Inverting, 8-Pin SON