Renesas Electronics Line Transceiver, 28-Pin SSOP

Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
N° de stock RS:
256-1545
Référence fabricant:
HIN211EIAZ-T
Fabricant:
Renesas Electronics
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Renesas Electronics

Product Type

Line Transceiver

Logic Family

CMOS

Logic Function

Transceiver

IC Type

Transceiver IC

Input Type

TTL, CMOS

Mount Type

PCB

Package Type

SSOP

Pin Count

28

Minimum Supply Voltage

4.5V

Maximum High Level Output Current

15mA

Maximum Supply Voltage

5.5V

Maximum Low Level Output Current

8mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

5.6mm

Height

2mm

Series

HIN211E

Length

10.5mm

Standards/Approvals

RoHS

Supply Current

11mA

Automotive Standard

No

The Renesas RS-232 Transmitters/Receivers interface circuits meet all ElA high-speed RS-232E and V.28 specifications and are particularly suited for those applications where 12V is not available. A redesigned transmitter circuit improves data rate and slew rate, which makes this suitable for ISDN and high speed modems. The transmitter outputs and receiver inputs are protected to 15kV ESD (Electrostatic Discharge). They require a single +5V power supply and feature on-board charge pump voltage converters which generate +10V and -10V supplies from the 5V supply. The family of devices offers a wide variety of high-speed RS-232 transmitter/receiver combinations to accommodate various applications.

Pb-free plus anneal available (RoHS compliant)

High speed ISDN compatible 230kbits/s

Requires only 0.1μF or greater external capacitors

Requires only single +5V power supply

On-board voltage doubler/inverter

Low power consumption (typ) of 5mA

Low power shutdown function (typ) of 1μA

Three-state TTL/CMOS receiver outputs

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.