STMicroelectronics L6364W 2-Channel Line Transceiver, 3 State, Inverting, 20-Pin
- N° de stock RS:
- 234-8873
- Référence fabricant:
- L6364W
- Fabricant:
- STMicroelectronics
Actuellement indisponible
Désolés, nous ne savons pas quand ce produit sera réapprovisionné.
- N° de stock RS:
- 234-8873
- Référence fabricant:
- L6364W
- Fabricant:
- STMicroelectronics
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
| Marque | STMicroelectronics | |
| Product Type | Line Transceiver | |
| Logic Family | CMOS | |
| Logic Function | Buffer & Line Driver | |
| Number of Channels | 2 | |
| Input Type | CMOS | |
| Output Type | 3 State | |
| Polarity | Inverting | |
| Pin Count | 20 | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 35V | |
| Maximum Propagation Delay Time @ CL | 10μs | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 2.57mm | |
| Series | L6364 | |
| Length | 2.57mm | |
| Height | 470μm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Supply Current | 50mA | |
| Sélectionner tout | ||
|---|---|---|
Marque STMicroelectronics | ||
Product Type Line Transceiver | ||
Logic Family CMOS | ||
Logic Function Buffer & Line Driver | ||
Number of Channels 2 | ||
Input Type CMOS | ||
Output Type 3 State | ||
Polarity Inverting | ||
Pin Count 20 | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 35V | ||
Maximum Propagation Delay Time @ CL 10μs | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Width 2.57mm | ||
Series L6364 | ||
Length 2.57mm | ||
Height 470μm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Supply Current 50mA | ||
The STMicroelectronics dual channel transceiver for industrial sensor applications has been designed to support even the IO-Link standard and acts as a bridge between a microcontroller with a sensor or actuator function and a 24 V supply and signalling cable. In normal operation the L6364 is configured at start up by the microcontroller via the SPI interface. Typically, the L6364 then operates as a Single Input Output device driving the output lines as configured by the microcontroller. If the device is connected to an IO-Link Master, then the Master can initiate communication and exchange data with the microcontroller while the L6364 acts as a physical layer for the communication.
Supply voltage from 5 V to 35 V
2.5 V to 5 V compatible I/Os
3.3 V and 5 V, 50 mA linear regulators
50 mA DC-DC regulator with configurable frequency (0.5 MHz to 2 MHz) & voltage
Liens connexes
- STMicroelectronics L6364W 2-Channel Line Transceiver Inverting, 20-Pin
- STMicroelectronics ST485BDR Line Transceiver Non-Inverting, 8-Pin SOIC
- MaxLinear SP3223EEA-L 2-Channel Line Transceiver TTL 20-Pin SSOP
- MaxLinear SP3223ECY-L 2-Channel Line Transceiver 3 State 20-Pin TSSOP
- MaxLinear 2-Channel Line Transceiver 3 State 28-Pin SSOP
- MaxLinear SP3243ECA-L 2-Channel Line Transceiver 3 State 28-Pin SSOP
- MaxLinear SP3239EEA-L/TR 2-Channel Line Transceiver TTL 28-Pin SSOP
- Renesas Electronics ICL3222ECAZ Line Transceiver Non-Inverting, 20-Pin SSOP