Texas Instruments 2-Channel Line Receiver, Differential, Non-Inverting, 14-Pin PDIP
- N° de stock RS:
- 162-7532
- Référence fabricant:
- SN75182N
- Fabricant:
- Texas Instruments
- N° de stock RS:
- 162-7532
- Référence fabricant:
- SN75182N
- Fabricant:
- Texas Instruments
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Texas Instruments | |
| Product Type | Line Receiver | |
| Logic Family | SN75 | |
| Logic Function | Line Receiver | |
| IC Type | Receiver | |
| Number of Channels | 2 | |
| Input Type | Differential | |
| Output Type | Differential | |
| Polarity | Non-Inverting | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 14 | |
| Minimum Supply Voltage | 4.5V | |
| Maximum High Level Output Current | -400μA | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Propagation Delay Time @ CL | 45ns | |
| Minimum Operating Temperature | 0°C | |
| Maximum Low Level Output Current | 16mA | |
| Maximum Operating Temperature | 70°C | |
| Length | 19.69mm | |
| Standards/Approvals | No | |
| Series | SN75182 | |
| Width | 6.6mm | |
| Height | 5.08mm | |
| Automotive Standard | No | |
| Supply Current | 14mA | |
| Sélectionner tout | ||
|---|---|---|
Marque Texas Instruments | ||
Product Type Line Receiver | ||
Logic Family SN75 | ||
Logic Function Line Receiver | ||
IC Type Receiver | ||
Number of Channels 2 | ||
Input Type Differential | ||
Output Type Differential | ||
Polarity Non-Inverting | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Pin Count 14 | ||
Minimum Supply Voltage 4.5V | ||
Maximum High Level Output Current -400μA | ||
Maximum Supply Voltage 5.5V | ||
Maximum Propagation Delay Time @ CL 45ns | ||
Minimum Operating Temperature 0°C | ||
Maximum Low Level Output Current 16mA | ||
Maximum Operating Temperature 70°C | ||
Length 19.69mm | ||
Standards/Approvals No | ||
Series SN75182 | ||
Width 6.6mm | ||
Height 5.08mm | ||
Automotive Standard No | ||
Supply Current 14mA | ||
Other Line Drivers, Texas Instruments
Liens connexes
- Texas Instruments SN75182N 2-Channel Line Receiver Non-Inverting, 14-Pin PDIP
- Texas Instruments SN75175N 4-Channel Line Receiver Non-Inverting, 16-Pin PDIP
- Texas Instruments SN75173N 4-Channel Line Receiver Non-Inverting, 16-Pin PDIP
- Texas Instruments SN65HVD3082EP Line Transceiver Non-Inverting, 8-Pin PDIP
- Texas Instruments SN75LBC184P Line Transceiver Non-Inverting, 8-Pin PDIP
- Texas Instruments SN65HVD12D Line Transceiver Non-Inverting, 8-Pin PDIP
- Texas Instruments SN65176BP Line Transceiver Non-Inverting, 8-Pin PDIP
- Texas Instruments SN75LBC176P Line Transceiver Non-Inverting, 8-Pin PDIP