Omron Plunger Limit Switch, IP62
- N° de stock RS:
- 817-1804
- Référence fabricant:
- Z-15GDA55-B5V
- Fabricant:
- Omron
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 817-1804
- Référence fabricant:
- Z-15GDA55-B5V
- Fabricant:
- Omron
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Omron | |
| Product Type | Limit Switch | |
| Actuator Type | Plunger | |
| IP Rating | IP62 | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 80°C | |
| Width | 17.45mm | |
| Length | 81.6mm | |
| Depth | 37.3mm | |
| Mechanical Life | 20000000Operations | |
| Mounting Orientation | Side | |
| Sélectionner tout | ||
|---|---|---|
Marque Omron | ||
Product Type Limit Switch | ||
Actuator Type Plunger | ||
IP Rating IP62 | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 80°C | ||
Width 17.45mm | ||
Length 81.6mm | ||
Depth 37.3mm | ||
Mechanical Life 20000000Operations | ||
Mounting Orientation Side | ||
- Pays d'origine :
- CN
Z15 Series – Basic Switch
The Z series of basic switches from Omron are in plastic housing however still provide the same electrical and mechanical switching capability and lifetime as standard limit switches. These basic switches are ideal for use in uncritical environments or when separately encased in subassemblies.
High precision basic switch in a wide range of variations
Large switching capacity of 15A with high repeat accuracy
Contact configuration: SPDT
Contact rating: 250Vac 15A, 14Vdc 15A
Contact Gap either 0.5mm (Standard) or 1.8mm (High Capacity)
Approvals
UL recognised, CSA
Liens connexes
- Omron Z Series Roller Plunger Limit Switch IP62 15A
- Omron Z Series Plunger Limit Switch Plastic Housing 15A
- Omron Z Series Hinge Lever Limit Switch Plastic Housing 15A
- Omron Z Series Hinge Roller Lever Limit Switch IP62 500V ac, 15A
- Omron Z Series Short Hinge Roller Lever Limit Switch Plastic Housing 15A
- Omron Z Series Spring Plunger Limit Switch Plastic Housing 15A
- Omron Z Series Plunger Limit Switch IP62 500V ac, 15A
- Omron Plunger Limit Switch, IP00
