Telemecanique Sensors 9007 Series Lever Limit Switch, 1 NO/1 NC, IP67, Zinc Housing, 600V, 10A

Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
N° de stock RS:
814-8056
Référence fabricant:
9007C54B2
Fabricant:
Telemecanique Sensors
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Telemecanique Sensors

Actuator Type

Lever

Product Type

Limit Switch

IP Rating

IP67

Contact Configuration

1 NO/1 NC

Housing Material

Zinc

Contact Type

NO/NC

Switching Current

10A

Terminal Type

Screw Clamp

Series

9007

Switching AC Voltage

600V

Minimum Operating Temperature

-20°F

Switching DC Voltage

600V dc

Maximum Operating Temperature

185°F

Length

102.11mm

Standards/Approvals

REACH, RoHS

Depth

63.5mm

Width

39.37mm

Hazardous Area Certification

No

Conduit Entry

0.5 in NPT

Mechanical Life

10000000Cycles

Pays d'origine :
MX

Telemecanique Sensors 9007 Series Limit Switch, IP67, Zinc Housing - 9007C54B2


This limit switch is a Compact mechanical sensor designed to detect position changes in industrial systems and provide electrical switching for control circuits. Housed in a corrosion-resistant zinc enclosure with a lever actuator, it is suited to harsh environments and continuous use where reliable contact changeover is required. The unit connects via screw-clamp terminals and is intended for integration with automation, electrical and mechanical equipment.

Features and Benefits:


• IP67 ingress protection enables use in wet conditions
• 1NO1NC contact arrangement supports versatile circuit control
• Rated for 600 VDC switching at up to 10 A to handle high-voltage loads
• Conduit entry of 0.5 in NPT allows standard conduit connection
• Mechanical life of 10,000,000 cycles reduces maintenance frequency
• Operates between -29°C and +85°C for wide temperature applications

Applications


• Suitable for limit detection on conveyor systems in manufacturing
• Ideal for end-of-travel sensing in electro-mechanical actuators
• Used with motor control panels as a position interlock device
• Can be used for safety monitoring in material handling equipment

How are electrical connections MADE to this device?


Connections are secured using screw-clamp terminals that accept threaded conductors for a robust electrical interface.

What material is the enclosure constructed from and why does that matter?


The enclosure is manufactured from zinc which provides mechanical durability and resistance to impact in industrial settings.

What contact configurations are available and how do they affect wiring?


The unit provides one normally open and one normally closed contact so you can wire it for either make-or-break signal requirements.

Does the switch meet any hazardous area certification requirements?


It does not carry hazardous area certification and should be installed only in non-classified environments.

Which environmental standards does the product comply with?


It conforms to REACH and RoHS requirements for restricted substances and material composition.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.