RS PRO Switch Box, SPDT, IP67, Aluminium Housing
- N° de stock RS:
- 799-8840
- Fabricant:
- RS PRO
Sous-total (1 unité)*
413,65 €
(TVA exclue)
500,52 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 5 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 413,65 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 799-8840
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Product Type | Switch Box | |
| IP Rating | IP67 | |
| Contact Configuration | SPDT | |
| Housing Material | Aluminium | |
| Terminal Type | M20 | |
| Series | RS PRO | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | ATEX | |
| Conduit Entry | M20 | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type Switch Box | ||
IP Rating IP67 | ||
Contact Configuration SPDT | ||
Housing Material Aluminium | ||
Terminal Type M20 | ||
Series RS PRO | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Hazardous Area Certification ATEX | ||
Conduit Entry M20 | ||
Statut RoHS : Exempté
- Pays d'origine :
- GB
Limit Switch Box IP67
Powder coated aluminium switchbox rated to IP67 and fitted with 2 x 2 wire proximity sensors for indication of fully open and fully closed positions.
Solid and compact design with high visibility beacon indicator.
Captive cover bolts are safely retained during installation and maintenance. The spring loaded splined cams are easily adjustable with no tools required.
Dual cable entries are provided
Enclosure material: Die cast Aluminium
IP67 Rated
Enclosure finish: Polyester powder coating
Shaft material: Stainless steel
Cable entries: 2xM20 (options PG13.5 and 1/2in. NPT)
Sensor type: 2x P and F NJ2-V3-N Proximity sensors
Sensor rating: Atex IIG Eexia IIC T6
Voltage: 8Vdc - 2 wire
Ambient temperature: -20゚→ +80゚ C
Note
The switchbox is mounted to the actuator using a NAMUR standard stainless steel mounting bracket.
Mounting bracket is included.
Mounting bracket is included.
Liens connexes
- RS PRO Switch Box IP67 250V ac, 16A
- RS PRO APL2 Series Roller Lever Limit Switch IP67, Aluminium Housing
- TE Connectivity G13 Series Extended Limit Switch IP67 1050V ac
- TE Connectivity G13 Series Extended Limit Switch IP67 1050V ac, 7A
- Honeywell Technologies BX Series Roller Lever Limit Switch IP67 600V ac, 6A
- Omron Roller Lever Limit Switch IP67, Metal Housing
- Honeywell Technologies SZL-WL Series Coil Spring Limit Switch IP67 250V ac, 10A
- Omron Roller Lever Limit Switch IP67 30mA