Crouzet 8384 Series Roller Plunger Limit Switch, 2 NC, IP66, Metal Housing
- N° de stock RS:
- 323-9324
- Référence fabricant:
- 83845701
- Fabricant:
- Crouzet
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 323-9324
- Référence fabricant:
- 83845701
- Fabricant:
- Crouzet
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
| Marque | Crouzet | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Plunger | |
| IP Rating | IP66 | |
| Contact Configuration | 2 NC | |
| Housing Material | Metal | |
| Contact Type | Positive Break | |
| Terminal Type | Screw | |
| Series | 8384 | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS, EN, IEC, UL | |
| Width | 36mm | |
| Length | 73mm | |
| Depth | 56mm | |
| Hazardous Area Certification | No | |
| Operating Force | 10N | |
| Mechanical Life | 10000000Cycles | |
| Sélectionner tout | ||
|---|---|---|
Marque Crouzet | ||
Product Type Limit Switch | ||
Actuator Type Roller Plunger | ||
IP Rating IP66 | ||
Contact Configuration 2 NC | ||
Housing Material Metal | ||
Contact Type Positive Break | ||
Terminal Type Screw | ||
Series 8384 | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS, EN, IEC, UL | ||
Width 36mm | ||
Length 73mm | ||
Depth 56mm | ||
Hazardous Area Certification No | ||
Operating Force 10N | ||
Mechanical Life 10000000Cycles | ||
- Pays d'origine :
- FR
Liens connexes
- Crouzet 8384 Series Plunger Limit Switch IP66, Metal Housing
- Crouzet 8384 Series Roller Lever Limit Switch IP66 240V ac, 3A
- Crouzet 8384 Series Rotary Head Limit Switch IP66, Metal Housing
- Crouzet 83732 Series Roller Plunger Limit Switch IP56 5A
- Crouzet 83870 Series Plunger Limit Switch IP67 Metal Housing 6A
- Crouzet 83874 Series Plunger Limit Switch IP66 Metal Housing 6A
- Crouzet 83874 Series Plunger Limit Switch IP67 Metal Housing 100mA
- Crouzet 83871 Series Plunger Limit Switch IP66 Metal Housing 100mA