Omron Short Hinge Roller Lever Limit Switch, SPDT, Metal Housing
- N° de stock RS:
- 215-7086
- Référence fabricant:
- DZ-10GW22-1B
- Fabricant:
- Omron
Sous-total (1 unité)*
48,07 €
(TVA exclue)
58,16 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 14 unité(s) expédiée(s) à partir du 24 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 48,07 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 215-7086
- Référence fabricant:
- DZ-10GW22-1B
- Fabricant:
- Omron
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
| Marque | Omron | |
| Product Type | Limit Switch | |
| Actuator Type | Short Hinge Roller Lever | |
| Contact Configuration | SPDT | |
| Housing Material | Metal | |
| Contact Type | Snap Action | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Length | 84mm | |
| Depth | 40mm | |
| Width | 40mm | |
| Hazardous Area Certification | No | |
| Mounting Orientation | Side | |
| Mechanical Life | 10000000Cycles | |
| Conduit Entry | 20 mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Omron | ||
Product Type Limit Switch | ||
Actuator Type Short Hinge Roller Lever | ||
Contact Configuration SPDT | ||
Housing Material Metal | ||
Contact Type Snap Action | ||
Terminal Type Screw | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Length 84mm | ||
Depth 40mm | ||
Width 40mm | ||
Hazardous Area Certification No | ||
Mounting Orientation Side | ||
Mechanical Life 10000000Cycles | ||
Conduit Entry 20 mm | ||
Omron Series DZ Limit Switch, 10A Maximum Current, DPDT Pole and Throw Configuration - DZ-10GW22-1B
This limit switch is designed for precision control in various applications. Featuring a short hinge roller lever, it operates effectively across temperature ranges from -25°C to +80°C. The switch has a dual-pole, double-throw (DPDT) configuration, providing a robust solution for managing two independent circuits. This high-performance component caters specifically to the demands of industrial automation and mechanical systems, ensuring reliability and efficiency.
Features & Benefits
• Incorporates two independent switches for versatile application
• Supports a maximum current rating of 10A for reliable operation
• Designed for efficient control in circuits with different voltages
• Features a compact design for easy installation in limited spaces
Applications
• Suitable for automation systems requiring dual circuit control
• Used for precise control in machinery setups and electrical systems
• Ideal for needing temperature-resistant components
• Can be implemented in industrial environments for reliability and efficiency
How does this switch handle different voltage applications?
The design allows for the control of two independent circuits operating on separate voltages, making it suitable for multi-voltage environments.
What is the significance of the mechanical life rating?
The mechanical life of 240 operations indicates the switchs durability and reliability, ensuring it can withstand extensive use in demanding applications without failure.
How does the short hinge roller lever enhance performance?
The short hinge roller lever design provides precise actuation, enabling quick responses in applications where accurate movement is essential for operation.
What are the implications of using this component in high-temperature scenarios?
With an operational temperature range up to +80°C, it remains functional and reliable in challenging environments, helping to avoid equipment failures.
Liens connexes
- Omron DZ Series Short Hinge Roller Lever Limit Switch IP00 10A
- Omron D3V Series Short Hinge Lever Limit Switch IP40 6A
- Omron V Series Series Short Hinge Lever Limit Switch IP40 250V, 16A
- Omron DZ Series Lever Limit Switch IP00 10A
- Omron Z Series Short Hinge Roller Lever Limit Switch IP00 500V ac, 15A
- Omron X Series Roller Lever Limit Switch IP00 10A
- Omron Hinge Lever Limit Switch IP67 240V ac, 15A
- Omron D3V Series Hinge Lever Limit Switch IP40 21A