Telemecanique Sensors XCMN Series Roller Plunger Limit Switch, DPST, IP65, Plastic Housing, 240V ac, 1.5A
- N° de stock RS:
- 195-1716
- Référence fabricant:
- XCMN21F2L2
- Fabricant:
- Telemecanique Sensors
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
la pièce
69,50 €
(TVA exclue)
84,10 €
(TVA incluse)
- N° de stock RS:
- 195-1716
- Référence fabricant:
- XCMN21F2L2
- Fabricant:
- Telemecanique Sensors
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Plunger | |
| Contact Configuration | DPST | |
| IP Rating | IP65 | |
| Housing Material | Plastic | |
| Contact Type | Snap Action | |
| Switching Current | 1.5A | |
| Terminal Type | Cable | |
| Series | XCMN | |
| Switching DC Voltage | 250V dc | |
| Switching AC Voltage | 240V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 30mm | |
| Width | 16mm | |
| Standards/Approvals | RoHS | |
| Depth | 88mm | |
| Hazardous Area Certification | No | |
| Mounting Orientation | Panel | |
| Operating Force | 35N | |
| Mechanical Life | 5000000Cycles | |
| Sélectionner tout | ||
|---|---|---|
Marque Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Roller Plunger | ||
Contact Configuration DPST | ||
IP Rating IP65 | ||
Housing Material Plastic | ||
Contact Type Snap Action | ||
Switching Current 1.5A | ||
Terminal Type Cable | ||
Series XCMN | ||
Switching DC Voltage 250V dc | ||
Switching AC Voltage 240V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Length 30mm | ||
Width 16mm | ||
Standards/Approvals RoHS | ||
Depth 88mm | ||
Hazardous Area Certification No | ||
Mounting Orientation Panel | ||
Operating Force 35N | ||
Mechanical Life 5000000Cycles | ||
Liens connexes
- Telemecanique Sensors XCMN Series Plunger Limit Switch IP65 Plastic Housing 1.5A Max
- Telemecanique Sensors XCMN Series Roller Plunger Limit Switch IP65 240V ac, 1.5A
- Telemecanique Sensors XCMD Series Plunger Limit Switch IP66 IP68 240V ac, 1.5A
- Telemecanique Sensors XCMD Series Plunger Limit Switch IP68 IP66 240V ac, 1.5A
- Telemecanique Sensors XCMN Series Roller Plunger Limit Switch Plastic Housing
- Telemecanique Sensors XCMD Series Roller Plunger Limit Switch IP66 IP68 240V ac, 1.5A
- Telemecanique Sensors XCMN Series Roller Lever DPST IP65 Plastic Housing,
- Telemecanique Sensors XCS Series Plunger Limit Switch IP67 Plastic Housing 1.5A