Allen Bradley Guardmaster Limit Switch Pre-Cabled Connection

Sous-total (1 unité)*

31,30 €

(TVA exclue)

37,87 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • Expédition à partir du 28 janvier 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +31,30 €

*Prix donné à titre indicatif

N° de stock RS:
190-2142
Référence fabricant:
889D-M8NB-2
Fabricant:
Allen Bradley Guardmaster
Our Bulletin 889 DC Micro (M12) Cordsets & Patchcords provide secure connections for proximity sensors, limit switches, photoelectric sensors and other field devices. Available with straight or right-angle 4- or 5-pin overmolded connectors, these cables feature a choice of materials and jacket colours, including red to identify safety applications. Some models include braided shielding for noise reduction and status indicators for power and output status indication.

DC Micro (M12), Male, Straight, 8-Pin, PVC Cable, Red, Unshielded, IEC colour Coded, No Connector, 2 meter (6.56 feet)

Includes multiple jacket types: PVC, PUR, TPE, Toughlink™ and Toughweld™
Offers standard 1, 2, 5 and 10m lengths
Offers standard 16, 18, 22 and 24 AWG cable
Includes ratcheting coupling nut for added vibration resistance
Offers DC micro-to-mini and DC micro-to-pico cable models
Offers red cable jackets to identify safety networks on your machines

Liens connexes