Phoenix Contact LPWAN LCU 1 VA Wireless Switch LED Controller, Panel Mount, 230V ac
- N° de stock RS:
- 497-348
- Référence fabricant:
- 1173477
- Fabricant:
- Phoenix Contact
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 497-348
- Référence fabricant:
- 1173477
- Fabricant:
- Phoenix Contact
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
| Marque | Phoenix Contact | |
| Product Type | Wireless Switch | |
| Controller Type | LED Controller | |
| Voltage | 230V ac | |
| Current | 6A | |
| Mount Type | Panel | |
| Power Consumption | 1VA | |
| IP Rating | IP68 | |
| Height | 134mm | |
| Width | 54mm | |
| Length | 33mm | |
| Series | LPWAN LCU | |
| Standards/Approvals | CE, EN 55022, EN 55011 | |
| Sélectionner tout | ||
|---|---|---|
Marque Phoenix Contact | ||
Product Type Wireless Switch | ||
Controller Type LED Controller | ||
Voltage 230V ac | ||
Current 6A | ||
Mount Type Panel | ||
Power Consumption 1VA | ||
IP Rating IP68 | ||
Height 134mm | ||
Width 54mm | ||
Length 33mm | ||
Series LPWAN LCU | ||
Standards/Approvals CE, EN 55022, EN 55011 | ||
- Pays d'origine :
- EE
The Phoenix Contact wireless module designed for efficient control of street lighting via LoRaWAN® technology. This device integrates seamlessly with 230 V AC power supplies and is equipped with a robust main relay that can handle up to 6 A, alongside a 2 A slave relay. Its advanced features include DALI or analog output capabilities, alongside built-in power measurement and motion-activated switching inputs. Engineered for industrial environments, it promises reliability and durability with an IP68 degree of protection, ensuring consistent performance even in harsh conditions. This wireless module not only facilitates efficient energy management but also optimises operational efficiency through its smart design and unparalleled connectivity potential, making it an ideal choice for modern infrastructure projects.
IP68 rating ensures protection against dust and water ingress
Versatile compatibility with both DALI and analog outputs
Supports up to 32 connected devices via DALI communication
Includes transient surge protection for enhanced safety
Optimised for energy efficiency with low power consumption
Flexible design allows for panel mounting to suit various setups
Equipped for a wide operational temperature range from -30 °C to 60 °C
Provides extensive country support for applications across Europe
Features SMA antenna connection for secure wireless communication
Delivers impressive wireless range of up to 15 km
Liens connexes
- Siemens 250 VA 3 Phase Motor Controller, Motor Management Function
- Festo 200 VA 1 Phase Motion Function
- Varta 18650101401 LED Wireless LED Headlamp 400 lm Wireless Pro Range 80 m
- JKL Components ZCH-915SOCK-1 Power Supply LED Cable for LED Ribbons and Wireless Controller ZCTR-08, 915mm
- JKL Components ZCH-1830PLUG-1 Power Supply LED Cable for LED Ribbons and Wireless Controller ZCTR-08, 1.867 m
- MikroElektronika Communication & Wireless Development Tool for LEDs Systems Requiring Additional I/O Control,
- Schneider Electric 63A 2 VA, Wireless
- Schneider Electric TeSys Deca Control Relay 5-Pole 70 VA 230V 690V ac