WAGO 2061 Series Push-in Board-to-Board Male PCB, 4-Pole, 9A, 4-Way
- N° de stock RS:
- 278-2521
- Référence fabricant:
- 2061-904
- Fabricant:
- WAGO
Sous-total (1 paquet de 100 unités)*
76,90 €
(TVA exclue)
93,00 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 08 février 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le paquet* |
|---|---|---|
| 100 + | 0,769 € | 76,90 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 278-2521
- Référence fabricant:
- 2061-904
- Fabricant:
- WAGO
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
| Marque | WAGO | |
| Product Type | LED Connector | |
| Pole Format | 4 | |
| Series | 2061 | |
| Pitch | 6mm | |
| Number of Ways | 4 | |
| Connector Gender | Male | |
| Termination Type | PCB | |
| Sub Type | Board-to-Board | |
| Mount Type | Push-in | |
| Lighting Connector Current | 9A | |
| Contact Gender | Male/Male | |
| Number of Rows | 1 | |
| Standards/Approvals | UL 1977, UL 1059, IEC 61984, EN 61984 | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Sélectionner tout | ||
|---|---|---|
Marque WAGO | ||
Product Type LED Connector | ||
Pole Format 4 | ||
Series 2061 | ||
Pitch 6mm | ||
Number of Ways 4 | ||
Connector Gender Male | ||
Termination Type PCB | ||
Sub Type Board-to-Board | ||
Mount Type Push-in | ||
Lighting Connector Current 9A | ||
Contact Gender Male/Male | ||
Number of Rows 1 | ||
Standards/Approvals UL 1977, UL 1059, IEC 61984, EN 61984 | ||
Contact Material Copper | ||
Contact Plating Tin | ||
- Pays d'origine :
- CN
The WAGO board to board link helps to simplify LED module assembly. Its insulation is made from polyamide.
RoHS compliant
Contact material copper alloy
Liens connexes
- WAGO 2061 Series Push-in Board-to-Board Male PCB 9A, 4-Way
- WAGO 2061 Series Push-in Board-to-Board Male PCB 9A, 3-Way
- WAGO 2061 Series Push-in Board-to-Board Male PCB Terminal 9A, 1-Way
- WAGO 2061 Series Push-in Board-to-Board Male PCB 9A, 2-Way
- WAGO 2061 Series Snap-in Pluggable Connector Male PCB 9A, 2-Way
- WAGO 2061 Series Snap-in Pluggable Connector Male PCB 9A, 3-Way
- WAGO 2061 Series Snap-in Pluggable Connector Male PCB Terminal 9A, 1-Way
- WAGO 2060 Series PCB Board-to-Board Male Push-in 9A, 2-Way